3 025 Résultats trouvés pour "PHILIPS"
Trouvez une vaste gamme de Microcontrollers dans Newark Électronique Canada, notamment ARM Microcontrollers, 8-bit Microcontrollers, 16-bit Microcontrollers, 32-bit Microcontrollers, Miscellaneous Microcontrollers. Nous stockons une large gamme de Microcontrollers provenant des plus grands fabricants mondiaux, notamment : NXP.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
No. of CPU Cores
Device Core
MPU Core Size
Core Frequency
MCU Core Size
Flash Memory Size
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballage
Catégories
Microcontrollers
(3 025)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 28,320 $ 10+ 23,770 $ 25+ 22,300 $ 50+ 21,580 $ 100+ 20,850 $ Plus de tarifs | - | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 1MB | 100I/O's | 128KB | 144Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ 31,820 $ 5+ 28,640 $ 10+ 25,450 $ 25+ 24,520 $ 50+ 23,610 $ Plus de tarifs | - | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 32bit | 32bit | 150MHz | 150MHz | 512KB | 100I/O's | 128KB | 144Pins | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ 32,060 $ 5+ 29,310 $ 10+ 26,550 $ 25+ 24,400 $ | - | Kinetis K Family K7x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | - | 32bit | 150MHz | 150MHz | 1MB | 128I/O's | 128KB | 256Pins | MAPBGA | CAN, I2C, I2S, SPI, UART | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K7x | - | ||||||
Each | 1+ 24,630 $ 10+ 20,740 $ 25+ 19,190 $ 50+ 18,950 $ 100+ 18,710 $ Plus de tarifs | - | Kinetis K Family K2x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 512KB | 100I/O's | 128KB | 144Pins | LQFP | CAN, I2C, I2S, SPI, UART, USB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+ 23,430 $ | - | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 32bit | 32bit | 150MHz | 150MHz | 1MB | 128I/O's | 128KB | 256Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ 26,260 $ 10+ 19,780 $ 25+ 18,640 $ 50+ 18,520 $ 100+ 18,390 $ Plus de tarifs | - | Kinetis K Family K1x Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 512KB | 104I/O's | 128KB | 144Pins | LQFP | CAN, I2C, SPI, UART | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||||
Each | 1+ 5,880 $ 10+ 4,510 $ 25+ 4,170 $ 50+ 3,770 $ 100+ 3,370 $ Plus de tarifs | - | Kinetis E Family KE0x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32bit | 32bit | 40MHz | 40MHz | 64KB | 37I/O's | 4KB | 44Pins | LQFP | I2C, SPI, UART | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | ||||||
Each | 1+ 24,750 $ 10+ 19,620 $ 25+ 18,160 $ 50+ 17,550 $ 100+ 16,930 $ Plus de tarifs | - | Coldfire V1 Family MCF51JM Series Microcontrollers | - | ColdFire v1 | - | - | - | - | 32 bit | - | 32bit | 50MHz | 50MHz | 128KB | 66I/O's | 16KB | 80Pins | LQFP | I2C, SCI, SPI, USB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | ||||||
Each | 1+ 37,350 $ 5+ 33,700 $ 10+ 30,040 $ 25+ 28,990 $ 50+ 27,930 $ Plus de tarifs | - | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 32bit | 32bit | 180MHz | 180MHz | 2MB | 100I/O's | 256KB | 144Pins | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ 38,160 $ | - | 56800E | - | - | - | 80MHz | - | 64KB | - | - | - | - | - | - | 16I/O's | - | 100Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+ 69,870 $ 5+ 63,690 $ 10+ 57,540 $ 25+ 53,870 $ 50+ 52,250 $ Plus de tarifs | - | 56800E | - | - | - | 80MHz | - | 128KB | - | - | - | - | - | - | 32I/O's | - | 160Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+ 43,620 $ 5+ 39,630 $ 10+ 35,630 $ 25+ 33,680 $ 50+ 32,600 $ Plus de tarifs | - | Coldfire V2 Family MCF5225x Series Microcontrollers | - | ColdFire v2 | - | - | - | - | 32 bit | - | - | - | 80MHz | 512KB | 96I/O's | 64KB | 144Pins | LQFP | CAN, ENET, I2C, QSPI, UART, USB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire v2 | MCF5225x | - | ||||||
Each | 1+ 3,260 $ 10+ 2,410 $ 100+ 1,960 $ 500+ 1,800 $ 1000+ 1,780 $ | - | LPC Family LPC82x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32bit | 32bit | 30MHz | 30MHz | 32KB | 16I/O's | 8KB | 20Pins | TSSOP | I2C, SPI, USART | 5Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC82x | - | ||||||
Each | 1+ 19,300 $ 10+ 15,210 $ 25+ 14,180 $ 50+ 13,670 $ 100+ 13,170 $ Plus de tarifs | - | LPC Family LPC54000 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 32bit | 32bit | 180MHz | 180MHz | 512KB | 145I/O's | 200KB | 180Pins | TFBGA | I2C, SPI, UART/USART, USB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC546xx | - | ||||||
Each | 1+ 8,720 $ | - | S32 Family S32K1xx Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 512KB | 89I/O's | 64KB | 100Pins | MAPBGA | CAN, I2C, SPI, UART | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ 21,830 $ 10+ 16,570 $ 25+ 15,880 $ 50+ 14,960 $ 100+ 14,030 $ Plus de tarifs | - | LPC Family LPC54000 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | - | - | - | 180MHz | 512KB | 145I/O's | 200KB | 180Pins | TFBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | - | ||||||
Each | 1+ 7,160 $ 10+ 5,450 $ 25+ 5,260 $ 50+ 4,970 $ 100+ 4,700 $ Plus de tarifs | - | LPC Family LPC5500 Series Microcontrollers | - | ARM Cortex-M33F | - | - | - | - | 32 bit | 32bit | 32bit | 96MHz | 96MHz | 256KB | 45I/O's | 96KB | 64Pins | HTQFP | CAN, I2C, I2S, SPI, UART, USART | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | ||||||
Each | 1+ 37,370 $ 5+ 34,710 $ 10+ 32,060 $ 25+ 30,670 $ 50+ 29,640 $ Plus de tarifs | - | i.MX RT Family i.MX RT1170 Series Microprocessors | - | Arm Cortex-M4, Arm Cortex-M7 | - | - | - | - | 32 bit | 32bit | 32bit | 800MHz | 800MHz | - | - | 2MB | 289Pins | MAPBGA | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | - | i.MX RT1170 | - | ||||||
Each | 1+ 49,130 $ | - | HC12 Family 68HC912B32 Series Microcontrollers | - | HC12 | - | - | 16bit | - | 16 bit | - | 16bit | 8MHz | 8MHz | 32KB | 63I/O's | 1KB | 80Pins | QFP | SCI, SPI | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC12 | 68HC912B32 | - | ||||||
Each | 1+ 5,270 $ 10+ 3,970 $ 25+ 3,660 $ 50+ 3,480 $ 100+ 3,300 $ Plus de tarifs | - | Kinetis L Family KL0x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 32KB | 28I/O's | 4KB | 32Pins | LQFP | I2C, SPI, UART | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | - | ||||||
Each | 1+ 9,530 $ 10+ 7,320 $ 25+ 6,770 $ 50+ 6,480 $ 100+ 6,180 $ Plus de tarifs | - | LPC Family LPC1200 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 32bit | 32bit | 30MHz | 30MHz | 80KB | 39I/O's | 8KB | 48Pins | LQFP | I2C, SPI, UART | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1200 | - | ||||||
Each | 1+ 7,940 $ | - | Kinetis K Family K2x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 128KB | 29I/O's | 16KB | 48Pins | QFN | I2C, SPI, UART, USB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+ 27,930 $ 5+ 25,090 $ 10+ 22,260 $ 25+ 20,840 $ 50+ 20,050 $ Plus de tarifs | - | LPC Family LPC4300 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 32bit | 32bit | 204MHz | 204MHz | 1MB | 49I/O's | 136KB | 100Pins | TFBGA | I2C, I2S, SPI, SSI, UART, USB | 4Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | - | ||||||
Each | 1+ 10,030 $ 10+ 7,680 $ 25+ 7,150 $ 50+ 6,830 $ 100+ 6,520 $ Plus de tarifs | - | LPC Family LPC1100 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 128KB | 34I/O's | 20KB | 48Pins | LQFP | I2C, SPI, UART, USB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1100 | - | ||||||
Each | 1+ 80,250 $ 5+ 73,150 $ 10+ 66,040 $ 25+ 59,870 $ 50+ 59,040 $ Plus de tarifs | - | HCS12 Family S12D Series Microcontrollers | - | HCS12 | - | - | - | - | 16 bit | 16bit | 16bit | 25MHz | 25MHz | 256KB | 91I/O's | 12KB | 112Pins | LQFP | I2C, SCI, SPI | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | HCS12 | S12D | - | ||||||