18 Résultats trouvés pour "PHILIPS LIGHTING"
Tous les filtres
Tout développer
Fabricant
(18)
Product Range
(1)
(2)
(1)
(4)
(2)
(2)
(1)
(1)
No. of I/O's
(1)
(1)
(1)
(2)
(1)
(1)
(1)
(6)
Embedded Interface Type
(1)
(1)
(1)
(1)
(3)
(1)
(4)
(3)
Data Bus Width
(4)
(11)
Device Core
(3)
(2)
(6)
(1)
(1)
(1)
No. of Bits
(3)
(11)
Core Frequency
(1)
(1)
(1)
Flash Memory Size
(1)
(1)
(1)
Core Supply Voltage
(1)
(1)
Base Number
(1)
Emballage
(18)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | CPU Speed | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | RAM Memory Size | Embedded Interface Type | ADC Channels | ADC Resolution | Supply Voltage Min | MCU Family | MCU Series | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 119+12,320 $ 238+12,070 $ 357+11,830 $ 595+11,580 $ 1190+11,330 $ Plus de tarifs | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 64KB | 80Pins | LQFP | 52I/O's | LQFP | CAN, I2C, SPI, UART, USB | 16KB | CAN, I2C, SPI, UART, USB | 6Channels | 12Bit | 2.4V | LPC | LPC1700 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 250+11,480 $ 500+10,340 $ 750+9,410 $ 1250+8,770 $ 2500+8,170 $ Plus de tarifs | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 45MHz | 45MHz | 128KB | 48Pins | LQFP | 39I/O's | LQFP | I2C, SPI, UART | 8KB | I2C, SPI, UART | 8Channels | 10Bit | 3V | LPC | LPC1200 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 450+22,720 $ 900+21,260 $ 1350+20,650 $ 2250+18,630 $ 4500+17,550 $ Plus de tarifs | MC56F84xx Series | - | - | - | - | - | - | - | 100Pins | - | 86I/O's | - | - | - | CAN, I2C, SPI, UART | - | - | 2.7V | - | - | 3.6V | -40°C | 105°C | - | - | ||||||
Each | 250+6,380 $ 500+5,520 $ 750+4,840 $ 1250+4,530 $ 2500+3,930 $ Plus de tarifs | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 24KB | 48Pins | LQFP | 42I/O's | LQFP | I2C, SPI, UART | 8KB | I2C, SPI, UART | 8Channels | 10Bit | 1.8V | LPC | LPC1100 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 490+3,250 $ 980+2,770 $ 1470+2,210 $ 2450+2,040 $ 4900+1,830 $ Plus de tarifs | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 16KB | 33Pins | HVQFN | 29I/O's | HVQFN | I2C, SPI, USART | 4KB | I2C, SPI, USART | 12Channels | 12Bit | 1.8V | LPC | LPC82x | 3.6V | -40°C | 105°C | Surface Mount | - | ||||||
11R0874 RoHS | Each | 1250+5,620 $ 2500+5,600 $ 3750+5,490 $ 6250+5,380 $ 12500+5,270 $ Plus de tarifs | MC56F800x Series | - | - | - | - | - | - | - | 32Pins | - | 13I/O's | - | - | - | I2C, SCI, SPI | - | - | 1.8V | - | - | 3.6V | -40°C | 105°C | - | - | |||||
Each | 2500+3,620 $ 5000+3,080 $ 7500+2,470 $ 12500+2,290 $ 25000+2,040 $ Plus de tarifs | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 16KB | 20Pins | TSSOP | 16I/O's | TSSOP | I2C, SPI, USART | 4KB | I2C, SPI, USART | 5Channels | 12Bit | 1.8V | LPC | LPC82x | 3.6V | -40°C | 105°C | Surface Mount | - | ||||||
Each | 450+6,390 $ 900+6,300 $ 1350+6,170 $ 2250+6,050 $ 4500+5,920 $ Plus de tarifs | S12 Family S12G Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 96KB | 100Pins | LQFP | 86I/O's | LQFP | CAN, SCI, SPI | 8KB | CAN, SCI, SPI | 12Channels | 10Bit | 3.15V | S12 | S12G | 5.5V | -40°C | 85°C | Surface Mount | AEC-Q100 | ||||||
Each | 260+4,430 $ 520+3,670 $ 780+3,600 $ 1300+3,520 $ 2600+3,450 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | 33Pins | HVQFN | 28I/O's | HVQFN | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | 8Channels | 10Bit | 2V | LPC | LPC1300 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 260+16,600 $ 520+15,510 $ 780+15,070 $ 1300+13,610 $ 2600+12,820 $ Plus de tarifs | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 100Pins | TFBGA | 70I/O's | TFBGA | CAN, I2C, SPI, SSP, USB, UART | 64KB | CAN, I2C, SPI, SSP, USB, UART | 8Channels | 12Bit | 2.4V | LPC | LPC1700 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 250+3,720 $ 500+3,600 $ | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 32KB | 48Pins | LQFP | 42I/O's | LQFP | I2C, SPI, UART | 8KB | I2C, SPI, UART | 8Channels | 10Bit | 1.8V | LPC | LPC1100 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 250+8,110 $ 500+7,300 $ 750+6,650 $ 1250+6,190 $ 2500+5,780 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | 48Pins | LQFP | 42I/O's | LQFP | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | 8Channels | 10Bit | 2V | LPC | LPC1300 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 250+5,140 $ 500+4,710 $ 750+4,610 $ 1250+4,520 $ 2500+4,430 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | 48Pins | LQFP | 42I/O's | LQFP | I2C, SPI, UART | 8KB | I2C, SPI, UART | 8Channels | 10Bit | 2V | LPC | LPC1300 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 260+9,020 $ 520+8,120 $ 780+7,400 $ 1300+6,890 $ 2600+6,420 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 16KB | 33Pins | HVQFN | 42I/O's | HVQFN | I2C, SPI, UART, USB | 4KB | I2C, SPI, UART, USB | 8Channels | 10Bit | 2V | LPC | LPC1300 | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1250+5,000 $ | S12 Family S12G Series Microcontrollers | HCS12S | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 48KB | 32Pins | LQFP | 26I/O's | LQFP | CAN, SCI, SPI | 4KB | CAN, SCI, SPI | 12Channels | 10Bit | 3.13V | S12 | S12G | 5.5V | -40°C | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 1250+7,300 $ | S12 Magni V Family S12ZVM Series Microcontrollers | - | - | - | 16 bit | - | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | - | CAN, I2C, SCI, SPI | 12KB | - | 10Channels | 12Bit | 5.5V | S12 Magni V | S12ZVC | 18V | -40°C | 125°C | Surface Mount | - | ||||||
Each | 800+8,480 $ 1600+8,310 $ 2400+8,150 $ 4000+7,960 $ 8000+7,800 $ Plus de tarifs | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 192KB | 64Pins | LQFP | 42I/O's | LQFP | CAN, I2C, SCI, SPI | 12KB | CAN, I2C, SCI, SPI | 16Channels | 12Bit | 5.5V | S12 Magni V | S12ZVC | 18V | -40°C | 150°C | Surface Mount | - | ||||||
Each | 300+42,600 $ 600+41,760 $ 900+40,890 $ 1500+40,050 $ 3000+39,200 $ Plus de tarifs | 56800E Series | - | - | - | - | - | - | - | 144Pins | - | 32I/O's | - | - | - | CAN, SCI, SPI | - | - | 3V | - | - | 3.6V | -40°C | 85°C | - | - | ||||||