S912ZVCA19F0MLF
16 Bit Microcontroller, S12 Magni V Family S12ZVM Series Microcontrollers, 16 bit, 32 MHz, 192 KB

Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1250+ | 7,300 $ |
Informations produit
Aperçu du produit
The S912ZVCA19F0MLF is a 16-bit Microcontroller based on S12Z CPU with CISC architecture operates at a maximum frequency of 32MHz. The device incorporates 192kB internal flash, 12kB internal RAM, 16-channel 12-bit A/D converter and 28 general-purpose I/O pins. The MC9S12ZVC-family is a new member of the S12 MagniV product line integrating a battery level (12V) voltage regulator, supply voltage monitoring, high voltage inputs and a CAN physical interface. It’s primarily targeting at CAN nodes like sensors, switch panels or small actuators. It offers various low-power modes and wakeup management to address state of the art power consumption requirements. The MC9S12ZVC-Family is based on the enhanced performance, linear address space S12Z core and delivers an optimized solution with the integration of several key system components into a single device, optimizing system architecture and achieving significant space savings.
- Harvard architecture - parallel data and code access
- 3-Stage pipeline
- 32-bit Wide instruction and data bus
- 32-bit ALU
- 24-bit Addressing (16MB linear address space)
- Background debug controller (BDC)
- Real time interrupt (RTI)
- Computer operating properly (COP) watchdog
- System reset generation
- Low power operation
- Internal phase-locked loop (IPLL)
- 1MHz Internal RC oscillator with +/-1.3% accuracy
- Amplitude controlled Pierce oscillator using 4MHz to 20MHz crystal (XOSCLCP)
- 8-channel Timer module (TIM0), 4-channel timer module (TIM1)
- 16-bit Pulse width modulation module (PWM0 and PWM1)
- Inter-IC module (IIC) - multimaster operation
- CAN physical layer (CANPHY)
- Multi-scalable controller area network (MSCAN)
- SENT transmitter (SENT_TX)
- Serial communication Interface module (SCI) - full duplex or single-wire operation
- Serial peripheral interface module (SPI) - full duplex or single-wire bidirectional
- 8-bit Resolution DAC
- Analog comparator module (ACMP)
- Supply voltage sensor (BATS)
- On-chip voltage regulator system (VREG)
Applications
Communications & Networking, HVAC, Lighting, Sensing & Instrumentation, Automotive
Spécifications techniques
S12 Magni V Family S12ZVM Series Microcontrollers
16 bit
192KB
LQFP
CAN, I2C, SCI, SPI
10Channels
5.5V
-40°C
Surface Mount
S12 Magni V
MSL 3 - 168 hours
-
32MHz
48Pins
28I/O's
12KB
12Bit
18V
125°C
S12ZVC
-
No SVHC (17-Jan-2023)
Documents techniques (2)
Produits de remplacement pour S912ZVCA19F0MLF
1 produit trouvé
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
