| Quantité | Prix |
|---|---|
| 1+ | 3,780 $ |
| 10+ | 3,630 $ |
| 25+ | 3,490 $ |
| 50+ | 3,340 $ |
| 100+ | 3,180 $ |
| 250+ | 3,110 $ |
| 500+ | 3,060 $ |
Informations produit
Aperçu du produit
TOPSwitch™-JX cost effectively incorporates a 725V power MOSFET, high-voltage switched current source, multi-mode PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device. It feature EcoSmart™ – energy efficient technology, high design flexibility for low system cost and extensive protection features. Typical applications includes notebook or laptop adapter, generic adapter, printer, LCD monitor, set-top box, PC or LCD TV standby, audio amplifier. It also features output overvoltage protection (OVP), line undervoltage (UV) detection prevents turn-off glitches, line overvoltage (OV) shutdown extends line surge withstand and accurate thermal shutdown with large hysteresis (OTP).
- 128W (adapter), 162W (open frame) at 230V and 80W (adapter), 120W (open frame) at 85-265V O/P power
- Energy efficient over entire load range, no-load consumption below 100mW at 265VAC
- Up to 750mW standby output power for 1W input at 230VAC
- Multi-mode PWM control maximizes efficiency at all loads
- 132KHz operation reduces transformer and power supply size
- Accurate programmable current limit, optimized line feed-forward for line ripple rejection
- Fully integrated soft-start for minimum start-up stress, frequency jittering reduces EMI filter cost
- 725V rated MOSFET, simplifies meeting design derating requirements
- Output short-circuit protection, output overcurrent protection, output overload protection
- Optimized line feed-forward for line ripple rejection
Spécifications techniques
85V
265VAC
SIP
7Pins
162W
Isolated
2.1mA
Through Hole
150°C
-
No SVHC (21-Jan-2025)
85VAC
265V
SIP
162W
Flyback
725V
132kHz
-40°C
TOPSwitch-JX Series
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit