| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 1,600 $ | 1,60 $ |
| Total Prix | 1,60 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 1,600 $ |
| 50+ | 1,460 $ |
| 100+ | 1,320 $ |
| 250+ | 1,300 $ |
| 500+ | 1,270 $ |
| 1000+ | 1,250 $ |
| 2500+ | 1,220 $ |
| 5000+ | 1,190 $ |
Informations produit
Aperçu du produit
LinkSwitch™-XT2 energy efficient, low power off-line switcher IC with integrated system level protection incorporates a 900V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the DRAIN pin, eliminating the need for a bias winding and associated circuitry. No-load consumption is <lt/>100mW without bias winding at 265VAC input (<lt/>10mW with bias winding). Easily meets all global energy efficiency regulations Applications includes flyback converters, supplies for appliances, industrial systems and metering.
- Output power of 11W at 230VAC ±15% and 8W at 85-265VAC (peak or open frame)
- Easy to design, features superior to linear/RCC, EcoSmart™ extremely energy efficient
- Lowest component count switcher solution, selectable device current limit
- Fully integrated auto-restart for short-circuit and open-loop protection
- Optional self-biased supply, frequency jittering greatly reduces EMI
- Meets HV creepage requirements between DRAIN and all other pins both on the PCB and at the package
- Output overvoltage protection, input overvoltage line and hysteretic overtemperature protection
- Extended creepage between DRAIN pin and all other pins improves field reliability
- Extremely low component count enhances reliability, allows single-sided PCB
- ON/OFF control provides constant efficiency to very light loads
Spécifications techniques
85V
265VAC
SMD
8Pins
8W
Isolated
205µA
Surface Mount
150°C
-
No SVHC (21-Jan-2025)
85VAC
265V
SMD
8W
Flyback
900V
66kHz
-40°C
LinkSwitch-XT2 Series
MSL 4 - 72 hours
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit