Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
1 932 En Stock
Vous en voulez davantage ?
Livraison dans 2-4 jours ouvrables(UK stock)
Consulter les heures limites
Quantité | Prix |
---|---|
1+ | 6,040 $ |
10+ | 5,220 $ |
25+ | 4,580 $ |
50+ | 4,290 $ |
100+ | 3,720 $ |
250+ | 3,120 $ |
500+ | 3,020 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
6,04 $
Ajouter Référence Interne / Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.
Informations produit
FabricantTOSHIBA
Réf. FabricantTPD7212FN,L1XHF(S
Code Commande03AM8368
Fiche technique
No. of Channels6Channels
Gate Driver TypeIsolated
Driver Configuration3 Phase Full Bridge
Power Switch TypeMOSFET
No. of Pins30Pins
IC Case / PackageSSOP
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1A
Sink Current1.5A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay0.21µs
Output Delay0.21µs
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Aperçu du produit
TPD7212FN,L1XHF(S is a power MOSFET gate driver for 3-phase full-bridge circuits by the BiCD process. The inclusion of a charge pump circuit for drivers inside the IC makes it easy to configure a 3-phase full-bridge circuit. Applications include a 3-phase brushless DC motor for automotive, electric power steering, power sliding door, transmission, automotive pumps, automotive fans, HVAC.
- Built-in diagnostic functions for driver power supply and output voltage
- Built-in charge pump circuit, AEC-Q100 qualified
- Operating supply voltage range from 4.75V to 18.0V (Tj = -40 to 150°C)
- Charge pump frequency is 55kHz typical at (VDD = 5 to 18V, Tj = -40 to 150°C)
- Propagation delay time is ±0.2μs (same output, Tj = -40 to 150°C)
- Slew rate is 75V/μs typical (Tj = -40 to 150°C, rise and fall)
- Driver on resistance is 1.3 ohm typical at (IO = -0.1A, VDD = 5 to 18V, Tj = -40 to 150°C)
- Supply current is 3.9mA typical at (VEN = H, VINx = L, VDD = 4.5 to 18.0V, Tj = -40 to 150°C)
- Input current(EN) is 12μA typical at (VEN = 5V, Tj = -40 to 150°C)
- SSOP30 package, operating temperature range from -40°C to 150°C
Spécifications techniques
No. of Channels
6Channels
Driver Configuration
3 Phase Full Bridge
No. of Pins
30Pins
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
0.21µs
Product Range
-
SVHC
To Be Advised
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
SSOP
Input Type
Non-Inverting
Sink Current
1.5A
Supply Voltage Max
18V
Operating Temperature Max
150°C
Output Delay
0.21µs
Qualification
AEC-Q100
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit