| Quantité | Prix |
|---|---|
| 240+ | 3,020 $ |
Informations produit
Aperçu du produit
The TC429CPA is a single-output high-speed CMOS power MOSFET Driver designed specifically to drive highly capacitive power MOSFET gates, the TC429 features 2.5W output impedances and 6A peak output current drive. A 2500pF capacitive load will be driven to 18V in 25nsec. The rapid switching times with large capacitive loads minimize MOSFET switching power losses. A TTL/CMOS input logic level is translated into an output voltage swing that equals the supply voltage and will swing to within 25mV of ground or VDD. Input voltage swing may equal the supply voltage. Logic input current is under 10µA, making direct interface to CMOS/bipolar switch-mode power supply controllers easy. Input speed-up capacitors are not required. The CMOS design minimizes quiescent power supply current. With a logic 1 input, power supply current is 5mA maximum and decreases to 0.5mA for logic 0 inputs.
- High-impedance CMOS logic input
- Logic input threshold independent of supply voltage
- Output voltage swing to within 25mV of ground or VDD
- Short delay time - 75nsec maximum
- High capacitive load drive capability
Applications
Power Management
Spécifications techniques
1Channels
Low Side
8Pins
DIP
Inverting
6A
18V
70°C
53ns
-
No SVHC (04-Feb-2026)
-
MOSFET
DIP
Through Hole
6A
7V
0°C
60ns
-
-
Documents techniques (3)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit