| Quantité | Prix |
|---|---|
| 1+ | 4,590 $ |
| 3000+ | 2,460 $ |
| 6000+ | 2,410 $ |
| 12000+ | 2,370 $ |
| 18000+ | 2,310 $ |
| 30000+ | 2,270 $ |
Informations produit
Aperçu du produit
The MAX1931EUB+ is a current limited switch for single USB port in 10 pin µMAX package. This switch has built-in fault blanking. Its accurate preset current limit of 0.64A to 1.06A makes it ideally suited for USB applications. The MAX1931 operates with inputs from 2.7V to 5.5V making it ideal for both 3V and 5V systems. A fault signal notifies microprocessor that the internal current limit has been reached. A 10ms fault blanking feature allows momentary faults (such as those caused when hot swapping into a capacitive load) to be ignored thus preventing false alarms to host system. In MAX1931, an output overcurrent condition causes the switch to current limit at 0.64A to 1.06A and active-low FAULT to go low after 10ms blanking period. The active-low FAULT returns to its high impedance state when the overcurrent condition is removed. It is used in USB ports and hubs, docking stations, hot plug-in power supplies and battery charger circuits.
- Output current of 0.5A and short circuit protection current of 0.75A
- Operating temperature range from -40°C to 85°C
- Off switch leakage of 0.01μA at TA = +25°C
- Quiescent current of 14μA (timer not running) and 35μA (timer running) at TA = 0°C to +85°C
- Off supply current of 0.001μA at TA = 25°C
- Built-in thermal overload protection limits power dissipation and junction temperatures
- Internal current limiting circuitry to protect the input supply against overload
- Maximum on-resistance of 110mohm at VIN = 4.4V to 5.5V, TA = +25°C
- Fault blanking also prevents a fault signal from being issued when device is powering-up
Applications
Signal Processing, Communications & Networking, Portable Devices
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
-
5.5V
2.7V to 5.5V
µMAX
10Pins
-
2Outputs
85°C
-
No SVHC (04-Feb-2026)
µMAX
2Channels
1.06A
0.06ohm
µMAX
Yes
Active Low
-40°C
-
MSL 1 - Unlimited
-
Documents techniques (1)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit