| Quantité | Prix |
|---|---|
| 1+ | 6,750 $ |
| 3000+ | 4,190 $ |
| 6000+ | 3,920 $ |
| 12000+ | 3,730 $ |
| 18000+ | 3,660 $ |
| 30000+ | 3,580 $ |
Informations produit
Aperçu du produit
The MAX16129UAAGA+ is a load dump/reverse voltage protection circuit in 8 pin µMAX package. It protects power supplies from damaging input-voltage conditions including overvoltage, reverse voltage and high-voltage transient pulses. Using a built-in charge pump, the device controls two external back to back N-channel MOSFETs that turn off and isolates downstream power supplies during damaging input conditions such as an automotive load-dump pulse or a reverse-battery condition. Operation is down to 3V that ensures proper operation during automotive cold-crank conditions. Features a flag output that asserts during fault conditions. For reverse-voltage protection, external back to back MOSFETs out perform the traditional reverse-battery diode, minimizing the voltage drop and power dissipation during normal operation. The device uses fixed overvoltage and undervoltage thresholds, minimizing the external component count.
- Supply voltage range from 3V to 30V
- Increases protection of sensitive electronic components in harsh environments
- Wide input voltage protection range from -36V to +90V
- Fast gate shutoff during fault conditions with complete load isolation
- Thermal shutdown protection, minimal operating voltage drop for reverse voltage protection
- Operates down to +3V, riding out cold-crank conditions
- Internal charge pump circuit enhances external N-channel MOSFET
- Fixed undervoltage/overvoltage thresholds
- Reduced power dissipation compared to discrete solutions
- Operating temperature range from -40°C to 125°C
- Automotive; Avionics; Industrial; Telecom/Server/Networking
Applications
Industrial, Automotive, Avionics, Communications & Networking
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
-
-
3V
Internal
8Pins
21µs
125°C
-
No SVHC (04-Feb-2026)
µMAX
-
1Monitors
30V
µMAX
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit