| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 9,170 $ | 9,17 $ |
| Total Prix | 9,17 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 9,170 $ |
| 50+ | 7,200 $ |
| 100+ | 6,890 $ |
| 250+ | 6,480 $ |
| 500+ | 6,160 $ |
| 1000+ | 5,850 $ |
| 2500+ | 5,660 $ |
| 5000+ | 5,490 $ |
Informations produit
Aperçu du produit
CYPD6228-96BZXIT is a dual-port and single-port USB type-C controller that complies with the latest USB type-C and PD specifications. This device provides a complete USB type-C and USB power delivery port control solution for PCs and notebooks. This device includes a VBUS provider path load switch. It also contains a true random number generator (TRNG) for authentication, a 32-bit, 48MHz Arm® Cortex®-M0 processor with 64Kb flash and 96Kb ROM, integrating a complete type-C transceiver including the type-C termination resistors Rp, Rd, and dead battery Rd termination. It is used in applications such as notebooks and desktops, thunderbolt hosts, and non-thunderbolt hosts.
- Supports latest USB PD 3.0 specification, fast role swap (FRS), extended data messaging
- Integrated VCONN FETs to power EMCA cables, integrated dead battery termination
- Integrated USB 2.0 analog mux for USB 2.0 HS and UART data
- Slew rate controlled turn-on on the VBUS provider path, tolerant to 24V
- Integrated high-voltage LDO operational up to 21.5V for dead battery mode operation
- Integrated oscillator eliminating the need for an external clock
- VSYS operating voltage range from 2.75V to 5.5V, VBUS operating voltage range from 4V to 21.5V
- Two integrated timers and counters to meet response times required by the USB PD protocol
- Four run-time serial communication blocks (SCBs) with reconfigurable I²C, SPI, or UART functionality
- Junction temperature range from -40°C to 125°C, 96-ball BGA package
Spécifications techniques
USB Type-C Port Controller
DRP
2 Port
96Pins
2.75V
-
55°C
-
Sink, Source
USB 3.0
BGA
Surface Mount
5.5V
-40°C
-
No SVHC (25-Jun-2025)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit