| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 21,830 $ | 21,83 $ |
| Total Prix | 21,83 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 21,830 $ |
| 25+ | 16,120 $ |
| 50+ | 15,520 $ |
| 100+ | 14,910 $ |
| 250+ | 14,610 $ |
| 500+ | 14,310 $ |
| 1000+ | 14,020 $ |
| 2500+ | 13,720 $ |
Informations produit
Aperçu du produit
MAX6126AASA25+T is an ultra-high-precision, ultra-low-noise, series voltage reference. It features curvature-correction circuitry and high-stability, laser-trimmed, thin-film resistors that result in 3ppm/°C (max) temperature coefficients and an excellent ±0.02% (max) initial accuracy. The proprietary low-noise reference architecture produces a low flicker noise of 1.3μVP-P and wideband noise as low as 60nV/√Hz (2.048V output) without the increased supply current usually found in low-noise references. Improve wideband noise to 35nV/√Hz and AC power-supply rejection by adding a 0.1μF capacitor at the noise reduction pin. It also features dropout voltages as low as 200mV. Typical applications are high-resolution A/D and D/A converters, ATE equipment, high-accuracy reference standard, precision current sources, digital voltmeters, high-accuracy industrial and process control.
- Ultra-low 1.3μVP-P noise (0.1Hz to 10Hz, 2.048V output)
- Ultra-low 3ppm/°C (max) temperature coefficient
- ±0.02% (max) initial accuracy
- 2.500V output voltage
- Low 200mV (max) dropout voltage
- 10mA sink/source-current capability
- Low 20ppm/1000hr long-term stability
- 0.025ohm (maximum) load regulation
- Force and sense outputs for remote sensing
- 8-pin SO package, -40°C to +125°C temperature range
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Series - Fixed
2.4998V
0.02%
NSOIC
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
2.5V
MAX6126 Series
2.5002V
3ppm/°C
8Pins
12.6V
125°C
MSL 1 - Unlimited
-
NSOIC
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit