| Quantité | Prix |
|---|---|
| 1+ | 39,800 $ |
| 5+ | 35,950 $ |
| 10+ | 32,100 $ |
| 25+ | 30,790 $ |
| 50+ | 29,490 $ |
| 182+ | 28,180 $ |
| 273+ | 27,360 $ |
Informations produit
Aperçu du produit
LTC®5583 is a dual-channel RMS power detector, capable of measuring two AC signals with a wide dynamic range, from -59dBm to 4dBm, depending on frequency. Each AC signal’s power in decibel-scaled value is precisely converted to a DC voltage on a linear scale, independent of the crest factor of the input signal waveforms. It is suitable for precision power measurement and level control for a variety of RF standards, including LTE, EDGE, W-CDMA, CDMA2000, TD-SCDMA, and WiMAX. Good channel-to-channel isolation is necessary for operating dual channels simultaneously. The power difference of the two input signals is provided at a difference output pin. Application includes VSWR monitor, MIMO transmit power control, base station PA control, transmit and receive gain control, and RF instrumentation.
- Single-ended RF inputs, no transformer required
- Accurate RMS power measurement of high crest factor modulated waveforms
- Difference output provides VSWR measurement, fast envelope detector outputs
- Input frequency range from 40 to 6000MHz (TA = 25°C, VCC = 3.3V, EN = 3.3V)
- Input impedance is 400//0.5ohm//pF (typ, TA = 25°C, VCC = 3.3V, EN = 3.3V, fRF = 450MHz)
- Logarithmic intercept is -78.5dBm (typ, TA = 25°C, VCC = 3.3V, EN = 3.3V, fRF = 450MHz)
- RF input power range from -59 to 4dBm (typ, 50 ohm, ±1dB linearity error, TA = 25°C, fRF = 450MHz)
- Input A to input B isolation is 77dB (single-ended inputs, typ, TA = 25°C, fRF = 450MHz)
- Output slope is 29.6mV/dB (typ, TA = 25°C, fRF = 450MHz), fast response time is 140ns rise time
- 24-lead QFN package, temperature range from -40°C to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
40MHz
-59dBm
-56dBm
24Pins
3.5V
85°C
MSL 1 - Unlimited
6GHz
4dBm
QFN-EP
3.1V
-40°C
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit