| Quantité | Prix |
|---|---|
| 1+ | 31,810 $ |
| 10+ | 25,410 $ |
| 25+ | 24,300 $ |
| 50+ | 23,210 $ |
| 100+ | 22,110 $ |
| 250+ | 21,450 $ |
| 500+ | 21,110 $ |
Informations produit
Aperçu du produit
AD8362 is a true rms-responding power detector that has a 65dB measurement range. It is intended for use in a variety of high frequency communication systems and in instrumentation requiring an accurate response to signal power. It is easy to use, requiring only a single supply of 5V and a few capacitors. It operates from arbitrarily low frequencies to over 3.8GHz and accepts inputs from -52 dBm to +8dBm with crest factors that are typical of quadrature amplitude modulation (QAM) and orthogonal frequency division multiplexing (OFDM) modulation schemes. It is used in applications such as power amplifier linearization/control loops, transmitter power controls, transmitter signal strength indication (TSSI), radio frequency (RF) instrumentation.
- Complete, fully calibrated measurement/control system
- Accurate rms-to-dc conversion from 50Hz to 3.8GHz
- Waveform and modulation independent, such as GSM/CDMA/TDMA
- Linear-in-decibels output, scaled 50mV/dB
- Law conformance error of 0.5dB typical
- All functions temperature and supply stable
- Operates from 4.5V to 5.5V at 24mA
- Power-down capability to 1.3mW
- Operating temperature is -40°C to +85°C
- Package style is 16-lead TSSOP
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
50Hz
-52dBm
-
16Pins
5.5V
85°C
MSL 1 - Unlimited
3.8GHz
8dBm
TSSOP
4.5V
-40°C
-
No SVHC (04-Feb-2026)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit