Quantité | Prix |
---|---|
1+ | 7,730 $ |
10+ | 6,690 $ |
25+ | 6,470 $ |
50+ | 6,230 $ |
120+ | 6,010 $ |
300+ | 5,770 $ |
540+ | 5,480 $ |
Informations produit
Aperçu du produit
The MAX2120CTI+ is a complete, direct-conversion tuner for DVB-S and free to air applications in 28 pin TQFN package. It directly converts satellite signals from LNB to baseband using a broadband I/Q down converter. The operating frequency range extends from 925MHz to 2175MHz. Device includes an LNA and an RF variable gain amplifier, I and Q down converting mixers and baseband lowpass filters with programmable cut-off frequency control and digitally controlled baseband variable gain amplifiers. Together, the RF and baseband variable gain amplifiers provide more than 80dB of gain-control range. The IC is compatible with virtually all QPSK demodulators. It includes fully monolithic VCOs as well as a complete frequency synthesizer. Additionally, an on-chip crystal oscillator is provided along with a buffered output for driving additional tuners and demodulators. It is used in Direct TV and dish network DBS, DVB-S, two-way satellite systems, VSATs and free to air.
- Supply voltage range is 3.13V to 3.47V
- Operating temperature range from 0°C to 70°C
- Monolithic VCO, no calibration required
- High dynamic range of -75dBm to 0dBm
- 4MHz to 40MHz integrated variable BW LP filters
- Low power standby mode
- Address pin for multituner applications
- Differential I/Q interface
- I2C 2-wire serial interface
Applications
Portable Devices, Consumer Electronics
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Direct Conversion Tuner IC
3.47V
28Pins
70°C
-
No SVHC (21-Jan-2025)
3.13V
TQFN
0°C
-
MSL 1 - Unlimited
Documents techniques (2)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit