2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Imprimer la page

                                                                                                  PW0268

                                                                                                  Sonar Ranging, IC, Ultrasonic, 6 to 10 Vdc, 250 kHz, SSOP-20

                                                                                                  PROWAVE
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  PROWAVE PW0268
                                                                                                  FabricantPROWAVE
                                                                                                  Réf. FabricantPW0268
                                                                                                  Code Commande97K8052
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  427 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+12,390 $
                                                                                                  5+11,210 $
                                                                                                  10+10,930 $
                                                                                                  25+10,680 $
                                                                                                  50+10,140 $
                                                                                                  100+9,140 $
                                                                                                  250+8,180 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  12,39 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  PROWAVE
                                                                                                  FabricantPROWAVE
                                                                                                  Réf. FabricantPW0268
                                                                                                  Code Commande97K8052
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  IC FunctionUltrasonic Sonar Ranging IC
                                                                                                  Supply Voltage Min5.5V
                                                                                                  Supply Voltage Max11V
                                                                                                  IC Package TypeSSOP
                                                                                                  No. of Pins20Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Aperçu du produit

                                                                                                  The PW0268 is an ultrasonic sonar ranging IC in 20 pin SSOP package. It is ideally suited for echo ranging systems. This chip has many design features to enhance its performance and ease of use. The external tunable RC oscillator automatically tracks and compensates for shift of resonant frequency for transducer due to temperature changes. The fix gain preamplifier can be tailored to compensate for varying transducer sensitivities. The 32 step time controlled variable gain amplifier slope can be modified by adjusting frequency of system clock. An on-board comparator converts analogue signal of returning echo to TTL level digital signal for use with an external microprocessor. The integrated band pass filters can be adjusted for custom applications by changing few external components. The frequency of system clock can be adjusted to control other operating parameters of chip including transmit pulse width and sample rate.

                                                                                                  • Supply voltage range from 5.5V to 11V
                                                                                                  • Broadband output ranging up to 200KHz
                                                                                                  • Variable R/C oscillator compensates for transducer resonate frequency drift due to temperature
                                                                                                  • Integrated band pass filter reduces external component count
                                                                                                  • Bi-direction I/O pin simplifies control function for transmitting pulse and receiving an echo
                                                                                                  • Operating temperature range from -40°C to 85°C

                                                                                                  Spécifications techniques

                                                                                                  IC Function

                                                                                                  Ultrasonic Sonar Ranging IC

                                                                                                  Supply Voltage Max

                                                                                                  11V

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Supply Voltage Min

                                                                                                  5.5V

                                                                                                  IC Package Type

                                                                                                  SSOP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (23-Jan-2024)