| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 14,300 $ | 14,30 $ |
| Total Prix | 14,30 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 14,300 $ |
| 25+ | 10,370 $ |
| 50+ | 9,940 $ |
| 100+ | 9,510 $ |
| 250+ | 9,370 $ |
| 500+ | 9,190 $ |
| 1000+ | 9,000 $ |
| 2500+ | 8,800 $ |
Informations produit
Aperçu du produit
AD5592R-1 have eight I/Ox pins (I/O0 to I/O7) that can be independently configured as digital-to-analog converter (DAC) outputs, analog to digital converter (ADC) inputs, digital outputs or digital inputs. When an I/Ox pin is configured as an analog output, it is driven by a 12bit DAC. The output range of the DAC is 0V to VREF or 0V to 2 × VREF. When an I/Ox pin is configured as an analog input, it is connected to a 12bit ADC via an analog multiplexer. Typical applications include control and monitoring, general-purpose analog and digital inputs/outputs.
- 8-channel, configurable ADC/DAC/GPIO
- Configurable as any combination of 8 × 12bit DAC/ ADC channels, 8 × GPIO pins
- Integrated temperature sensor
- SPI interface
- ADC: 2LSB max INL, +1LSB max DNL and DAC:+1LSB max INL and DNL
- ADC: ±5mV offset error, 0.3% FSR gain error, 400KSPS throughput rate
- ADC: 69dB typ SNR, 69dB typ SINAD, -91dB typ THD at VDD = 2.7V
- 1.25V/µs typ slew rate
- 16 lead LFCSP package
- Operating temperature range from -40 to 105°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
12bit
400kSPS
5.5V
LFCSP-WQ
16Pins
-40°C
LFCSP
-
No SVHC (04-Feb-2026)
8-Channel 12Bit Configurable ADC/DAC
2.7V
Parallel
SPI
Single
105°C
-
MSL 3 - 168 hours
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit