| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 0,603 $ | 0,60 $ |
| Total Prix | 0,60 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 0,603 $ |
| 50+ | 0,552 $ |
| 100+ | 0,500 $ |
| 250+ | 0,475 $ |
| 500+ | 0,451 $ |
| 1000+ | 0,426 $ |
| 2500+ | 0,417 $ |
| 5000+ | 0,409 $ |
Informations produit
Aperçu du produit
When AC voltage is applied, CAP300DG blocks current flow in X capacitor safety discharge resistors, reducing power loss to less than 5mW or essentially zero at 230VAC. When AC voltage is disconnected, it automatically discharges X capacitor by connecting series discharge resistors. This allows total flexibility in choice of X capacitor to optimize differential mode EMI filtering and reduce inductor costs with no change in power consumption. Designing with CAP300DG is simply a matter of selecting appropriate external resistor values for X capacitor value being used to achieve necessary time constant. Simplicity and ruggedness of two terminal CAP300DG IC makes it an ideal choice in systems designed to meet ErP Lot 6 requirements. Used in all AC-DC converters with X capacitors of 100nF up to 6µF, appliances requiring ErP Lot 6 compliance, adapters requiring ultra-low no-load consumption, all converters requiring very low standby power and lossless generation of zero crossing signal.
- 1000V BVDSS, 200nF to 6µF total X capacitance, 54Kohm minimum total series resistance (R1 + R2)
- Zero loss automatic X capacitor rapid discharge IC
- EcoSmart™ energy efficient, <lt/>5mW consumption at 230VAC for all X capacitor values
- Meets IEC 60335 X capacitor discharge of <lt/>34V in <lt/>1sec, 1 part to cover X capacitor value up to 6µF
- Blocks current through X capacitor discharge resistors when AC voltage is connected
- Automatically discharges X capacitors through discharge resistors when AC is disconnected
- Larger X capacitor allows smaller inductive components with no change in consumption
- Only two terminals, meets safety standards for use before or after system input fuse
- <gt/>4mm creepage on package and PCB, self supplied, no external bias required
- NEMKO and CB certification
Spécifications techniques
Zero Loss Automatic X Capacitor Discharge IC
-
8Pins
105°C
-
-
SOIC
-10°C
CAPZERO-3
No SVHC (21-Jan-2025)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit