| Quantité | Prix |
|---|---|
| 1+ | 4 083,260 $ |
Informations produit
Aperçu du produit
TNT4882-BQF66 is a high-performance single-chip GPIB talker/listener ASIC in a 100-pin plastic quad flat pack (QFP) surface-mount package. This single-chip IEEE 488.2 Talker/Listener interface to the GPIB combines the circuitry of the NAT4882 IEEE 488.2 controller application specific-integrated circuit (ASIC), Turbo488 performance-enhancing ASIC, and GPIB transceivers to create a single-chip IEEE 488.2 interface. The TNT4882 contains a complete NAT4882, NEC µPD7210, and Texas Instruments TMS9914A register set. Therefore, if you use any of these ASICs, you can port existing code directly to the TNT4882, significantly reducing software development time. The TNT4882 is ideal for use in all IEEE 488 instrument designs because of its compact size, surface-mount package, and performance enhancements that include HS488, a high-speed protocol for GPIB transfers.
- Built-in IEEE 488.1-compliant transceivers
- Single-chip ISA to GPIB solution
- Fast data transfers of more than 1.5MB/s (IEEE 488.1), more than 8MB/s (HS488)
- Software compatible with the Turbo488/NAT4882 combination
- internal loop-back mode allows complete in-system functional testing
- Automatic EOS, new line message detection, DMA capable, programmable timer interrupt
- Interrupts when handshake is complete on last byte of a DMA transfer
- 32-bit counter for large, uninterrupted data transfers
- 32-byte FIFO buffers data between GPIB and CPU/DMA controller
- Timer function for disciplined use of CPU bus bandwidth
Remarques
1 year warranty.
Spécifications techniques
GPIB Talker/Listener ASIC
-
100Pins
-
-
-
QFP
-
TNT4882 Series
No SVHC (08-Jul-2021)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit