| Quantité | Prix |
|---|---|
| 1+ | 1 332,820 $ |
Informations produit
Aperçu du produit
CDTX-2851 is a CDTX-2850 series integrally mounted conductivity transmitter with sensor. It is built with NEMA 4X (IP65) enclosures which allow output wiring connections with long cable runs of up to 305m (1000feet). The two-wire 4 to 20mA output has eight 4 to 20mA output ranges for each electrode cell constant. Each range can be inverted and is field selectable. Standard calibration automatically recognizes conductivity test solution values for simple field calibration. A certification tool is available for validation of the sensor electronics according to USP requirements.
- Cell constant 0.01
- Insertion length is 73mm (2.88")
- Automatic test solution recognition
Spécifications techniques
-
Conductivity Transmitter
0O to 20MO
-10 °C to 85 °C
CDTX-2850 Series
0.055µS to 400000µS
0.01
-
-
No SVHC (04-Feb-2026)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit