| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bobine complète | 1 | 3,130 $ | 0,00 $ |
| Total Prix | 3,13 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 4,640 $ |
| 50+ | 3,620 $ |
| 100+ | 3,490 $ |
| 250+ | 3,370 $ |
| 500+ | 3,220 $ |
| 1000+ | 3,150 $ |
| 2500+ | 3,100 $ |
| 5000+ | 3,020 $ |
| Quantité | Prix |
|---|---|
| 3000+ | 3,130 $ |
Informations produit
Aperçu du produit
ACHS-7121-500E is an ACHS-7122 series fully integrated, hall effect-based linear current sensor IC with 3kVRMS isolation and low-resistance current conductor. It is designed for AC or DC current sensing in industrial, commercial, and communications systems. It consists of a precise, low-offset, linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the Hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional voltage is provided by the low-offset, chopper-stabilized CMOS Hall IC, which is programmed for accuracy after packaging. Typical applications include low-power inverter current sensing, motor phase and rail current sensing, solar inverters, chargers and converters, and switching power supplies.
- Output voltage proportional to AC or DC currents
- Ratiometric output from supply voltage
- Single supply operation: 5.0V
- Low-noise analog signal path, near zero magnetic hysteresis
- Device bandwidth is set via FILTER pin:80kHz typical bandwidth with 1nF filter capacitor
- Factory-trimmed for accuracy, extremely stable output offset voltage
- Worldwide safety approval: UL, CSA: isolation voltage 3kVRMS, 1 minute
- >25kV/μs common-mode transient immunity
- Current range: ±10A, 185mV/A sensitivity
- Wide operating temperature: -40ºC to 110ºC
Spécifications techniques
Linear
3V to 5.5V
3V to 5.5V
-
250kHz
4.5V
5.5V
Surface Mount
3kVrms
Surface Mount
110°C
-
1 Amplifier
Bidirectional
-
SSO
SOIC
8Pins
0.03%
Optical
10A
-
-40°C
ACHS-712x Series
No SVHC (27-Jun-2024)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit