| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 5,240 $ | 5,24 $ |
| Total Prix | 5,24 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 5,240 $ |
| 50+ | 4,080 $ |
| 100+ | 3,920 $ |
| 250+ | 3,760 $ |
| 500+ | 3,610 $ |
| 1000+ | 3,490 $ |
| 2500+ | 3,420 $ |
| 5000+ | 3,350 $ |
Informations produit
Aperçu du produit
The ACS713ELCTR-20A-T is a fully integrated, hall effect-based linear Current Sensor IC. It provides economical and precise solutions. The device package allows for easy implementation by the customer. The device consists of a precise, low-offset, linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field which is sensed by the integrated Hall IC and converted into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional voltage is provided by the low-offset, chopper-stabilized Becomes Hall IC, which is programmed for accuracy after packaging. The output of the device has a positive slope (>VIOUT(Q)) when an increasing current flows through the primary copper conduction path (from pins 1 and 2, to pins 3 and 4), which is the path used for current sensing.
- Low-noise Analogue Signal Path
- Device Bandwidth is Set Via New Filter Pin
- 5µs Output Rise Time in Response to Step Input Current
- 1.5% at TA = 25°C Total Output Error
- 1.2mΩ Internal Conductor Resistance
- 2.1kVrms Minimum Isolation Voltage from Pins 1-4 to Pins 5-8
- 185mV/A Output Sensitivity
- Output Voltage Proportional to DC Currents
- Factory-trimmed for Accuracy
- Extremely Stable Output Offset Voltage
- Nearly Zero Magnetic Hysteresis
- Ratiometric Output from Supply Voltage
Spécifications techniques
0
Unidirectional
± 1.5%
SOIC
8Pins
5V
2.1kVrms
Surface Mount
85°C
-
To Be Advised
-
80kHz
20A
SOIC
4.5V
-
-
-40°C
-
MSL 2 - 1 year
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit