Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantAMPHENOL PIHER SENSORS AND CONTROLS
Réf. FabricantHCSP-1BS-0400Copie
Délai d’approvisionnement standard du fabricant17 semaines
Code Commande62AK6450
Gamme de produitHCSP-1BS Series
Votre numéro de pièce
16 En Stock
Vous en voulez davantage ?
Livraison standard gratuite
pour les commandes de plus de 200$
| Quantité | Prix |
|---|---|
| 1+ | 88,090 $ |
| 5+ | 80,490 $ |
| 10+ | 72,900 $ |
| 25+ | 70,870 $ |
| 50+ | 67,840 $ |
| 100+ | 66,820 $ |
| 250+ | 65,810 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
88,09 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantAMPHENOL PIHER SENSORS AND CONTROLS
Réf. FabricantHCSP-1BS-0400Copie
Délai d’approvisionnement standard du fabricant17 semaines
Code Commande62AK6450
Gamme de produitHCSP-1BS Series
Fiche technique
Sensor Output TypeVoltage
Supply Voltage Range4.5V to 5.5V
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current-400A to 400A
Secondary Signal Type0.5V to 4.5V
Sensor MountingBusbar
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHCSP-1BS Series
SVHCTo Be Advised
Aperçu du produit
HCSP-1B-S-400 is a HCSP-1BS series automotive open loop current sensor. It generates a ratiometric analog output voltage signal proportional to the current flowing through the conductor. Based on hall effect technology the sensor has been designed for accurate measurement of AC and DC currents in automotive battery management and motor control applications. It is also used in applications such as EV motor inverters, DC/DC converters.
- Open loop current transducer based on hall effect, busbar mounting
- Non-intrusive technology, galvanic separation between power and control
- Supply voltage is 5V typical, supply current is 12mA typical
- Response time is 3µsec maximum, frequency bandwidth is 250KHz maximum
- Single phase, simple analog ratiometric output
- Current measuring range is ±400A
- Current nominal value is ±400A
- Sensitivity is 5mV/A at 25°C / Vcc = 5V
- Operating temperature range from -40°C to +125°C
- ±0.6% sensitivity error, ±3mV electrical offset voltage at 25°C / Vcc = 5V
Spécifications techniques
Sensor Output Type
Voltage
Measured Current
AC / DC
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
0.5V to 4.5V
Operating Temperature Min
-40°C
Product Range
HCSP-1BS Series
Supply Voltage Range
4.5V to 5.5V
Accuracy
-
Primary Current
-400A to 400A
Sensor Mounting
Busbar
Operating Temperature Max
125°C
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit