| Quantité | Prix |
|---|---|
| 1+ | 104,780 $ |
| 5+ | 102,560 $ |
| 10+ | 100,880 $ |
| 25+ | 98,000 $ |
| 50+ | 96,190 $ |
| 100+ | 94,940 $ |
Informations produit
Aperçu du produit
The CSN series closed loop Current Sensor that is based on the principles of the magneto-resistive or hall effects and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.
- Up to 1275A current sensing
- Measures AC, DC and impulse currents
- Rapid response
- High overload capability
- High level of electrical isolation between primary and secondary circuits
- Industrial operating temperature range
Spécifications techniques
Closed Loop
± 12V to 15V
0.5%
-90A to 90A
Through Hole
85°C
No SVHC (07-Jul-2017)
± 12V to 15V
AC / DC / Impulse
Closed Loop Hall Effect
-
-40°C
CSN Series
Documents techniques (3)
Produits de remplacement pour CSNP661
2 produit(s) trouvé(s)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit