Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 622,650 $ |
| 5+ | 590,530 $ |
| 10+ | 578,550 $ |
| 25+ | 564,190 $ |
Informations produit
Aperçu du produit
SFC6000D-20SLM is a mass flow controller for gases. It offers great performance in terms of repeatability, accuracy, control range and speed. Based on the thermal-mass measurement principle and using our proven CMOSens® MEMS technology, Sensirion builds radical mass flow controllers with best-in-class performance and speed, which, unlike most other devices on the market, do not drift and do not require in-service re-calibration. Typical application includes semiconductor: front opening unified pods (FOUP), glass coating and treatment, analytical instruments: gas chromatography, bioreactors, medical equipment: anesthesia, ventilation, heart-lung machines, N2O therapy and industrial automation.
- Flow range from 20 slm - 40 sccm
- Supply voltage range from 22.8 - 25.2 VDC
- Small form factor and low weight
- High accuracy/repeatability (2% / 0.2% of set point)
- Wide control range (500:1)
- Ultra-fast settling time (100ms)
- RS485 and I2C digital interface
- Exchangeable 0.23inch push-in and downmount connectors
- Integrated design with very few electronic components
- NIST traceable calibration
Spécifications techniques
-
0.04sl/min to 20sl/min
10bar
22.8V
25.2V
Gas
5°C
SFC6000D Series
0.04l/min
20l/min
-
-
-
Digital
50°C
No SVHC (12-Jan-2017)
Documents techniques (2)
Produits de remplacement pour SFC6000D-20SLM
1 produit trouvé
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit