Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantTE CONNECTIVITY
Réf. FabricantHPP809A033Copie
Délai d’approvisionnement standard du fabricant5 semaines
Code Commande17W5938
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 5 semaine(s)
| Quantité | Prix |
|---|---|
| 25+ | 281,670 $ |
| 50+ | 250,260 $ |
| 100+ | 229,500 $ |
Prix pour :Each
Minimum: 25
Multiple: 25
7 041,75 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantTE CONNECTIVITY
Réf. FabricantHPP809A033Copie
Délai d’approvisionnement standard du fabricant5 semaines
Code Commande17W5938
Fiche technique
Sensor Output TypeAnalogue
Humidity Range1% to 99% Relative Humidity
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensing Accuracy3%
Sensor MountingFree Hanging
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Aperçu du produit
HPP809A033 is a relative humidity / temperature sensor. It is a dedicated humidity and temperature transducer designed for OEM applications where a reliable and accurate measurement is needed. Direct interface with a microcontroller is made possible with the module’s humidity linear voltage output. Application includes industrial, process control, hygrostat, data logger.
- Humidity voltage output + NTC (temperature direct output) with long cable
- Full interchangeability, high reliability and long term stability
- Not affected by water immersion, radiometric to voltage supply
- Instantaneous de-saturation after long periods in saturation phase
- Fast response time, high resistance to chemicals
- Patented solid polymer structure, stable, high sensitivity
- Supply voltage range from 4.75 to 5.25VDC (Ta=23°C, Vs=5Vdc +/-5%, RL>1Mohm)
- Nominal resistance is 10kohm at 25°C typ, ±3%RH accuracy
- Nominal output is 2.48V at 55%RH (at 5VDC, Ta=23°C)
- Humidity measuring range from 1 to 99%RH, temperature measurement range from -40 to 85°C
Spécifications techniques
Sensor Output Type
Analogue
Supply Voltage Min
4.75V
Sensing Accuracy
3%
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Humidity Range
1% to 99% Relative Humidity
Supply Voltage Max
5.25V
Sensor Mounting
Free Hanging
Operating Temperature Max
85°C
Qualification
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non
Conforme à la norme RoHS Phthalates:Non
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit