| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 4,310 $ | 4,31 $ |
| Total Prix | 4,31 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 4,310 $ |
| 50+ | 2,810 $ |
| 100+ | 2,640 $ |
| 250+ | 2,500 $ |
| 500+ | 2,380 $ |
| 1000+ | 2,240 $ |
| 2500+ | 2,060 $ |
| 5000+ | 2,000 $ |
Informations produit
Aperçu du produit
AS5600L-AWLM is a 12bit programmable on-axis magnetic rotary position sensor. It is an easy to program magnetic rotary position sensor with a high-resolution 12bit I²C or PWM output. This contactless system measures the absolute angle of a diametric magnetized on-axis magnet. This AS5600L is designed for contactless potentiometer applications and its robust design eliminates the influence of any homogenous external stray magnetic fields. The industry-standard I²C interface supports simple user programming of non-volatile parameters without requiring a dedicated programmer. By default, the output represents a range from 0 to 360 degrees. It is also possible to define a smaller range to the output by programming a zero angle (start position) and a maximum angle (stop position). The AS5600L is ideally suited for contactless potentiometers, contactless knobs, pedals, RC servos, and other angular position measurement solutions.
- Highest reliability and durability, contactless magnetic angle measurement
- Simple programming
- Easy programming of start and stop positions in 3-wire mode (no programmer needed) or over I²C
- Multiple sensors on one I²C bus, user programmable I²C address
- Great flexibility on angular excursion, maximum angle programmable from 18° up to 360°
- High-resolution output signal, 12bit output resolution available on I²C and PWM output
- Low-power consumption, automatic entry into low-power mode
- Easy setup, automatic magnet detection
- Very small form factor, robust environmental tolerance
- WL-CSP-15 package, wide temperature range from -40°C to 125°C
Spécifications techniques
WLCSP
15Pins
5.5V
125°C
AEC-Q100
No SVHC (21-Jan-2025)
500µA
3V
-40°C
-
SMD
Documents techniques (2)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit