2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Magnetic Sensors
                                                                                                  5. Hall Effect Sensors
                                                                                                  Imprimer la page

                                                                                                  AS5247-HMFM

                                                                                                  Magnetic Sensor, SMD, 4.5 to 5.5 VDC1 mA, AS5247 Series

                                                                                                  Date/Lot Code

                                                                                                  AMS OSRAM GROUP
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  AMS OSRAM GROUP AS5247-HMFM
                                                                                                  FabricantAMS OSRAM GROUP
                                                                                                  Réf. FabricantAS5247-HMFM
                                                                                                  Code Commande69AK3785
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Options de conditionnement
                                                                                                  357 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+23,410 $
                                                                                                  10+20,550 $
                                                                                                  25+19,620 $
                                                                                                  50+19,070 $
                                                                                                  Prix pour :Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  23,41 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  AMS OSRAM GROUP
                                                                                                  FabricantAMS OSRAM GROUP
                                                                                                  Réf. FabricantAS5247-HMFM
                                                                                                  Code Commande69AK3785
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Output Current1mA
                                                                                                  Sensor Case / PackageMLF
                                                                                                  No. of Pins40Pins
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product Range-
                                                                                                  QualificationAEC-Q100
                                                                                                  Sensor HousingSMD
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  AS5247-HMFM is a 14-bit dual-die on-axis magnetic rotary position sensor with an 11-bit binary incremental pulse count. It is a high-resolution redundant rotary position sensor for fast absolute angle measurement over a full 360-degree range. This new position sensor is equipped with a revolutionary integrated dynamic angle error compensation (DAEC™) with almost 0 latency. The robust design of the device suppresses the influence of any homogenous external stray magnetic field. A standard 4-wire SPI serial interface allows a host microcontroller to read 14-bit absolute angle position data from the AS5247 and to program non-volatile settings without a dedicated programmer. The AS5247 has been designed to support BLDC motor commutation for the most challenging and safety-critical automotive applications (AEC-Q100 grade 0 automotive qualified) such as electric power steering (EPS), transmission (gearbox, actuator), brake (actuator), and starter and alternator.

                                                                                                  • Easy to use – saving costs on DSP, DAEC™ Dynamic angle error compensation
                                                                                                  • Good resolution for motor and position control, 14-bit core resolution
                                                                                                  • Versatile choice of the interface, independent output interfaces: SPI, ABI, UVW, PWM
                                                                                                  • No programmer needed (via SPI command), zero position, configuration programmable
                                                                                                  • Supports safety-critical applications, self-diagnostics and redundancy
                                                                                                  • Lower system costs (no shielding), immune to external stray field
                                                                                                  • Positive supply voltage range from 4.5 to 5.5V (5.0V operation mode)
                                                                                                  • Supply current is 15mA maximum (Only for one die. Must be multiplied by 2)
                                                                                                  • Sampling rate range from 202 to 247ns (refresh rate at SPI)
                                                                                                  • TSSOP-14 package, temperature range from -45 to 150°C

                                                                                                  Spécifications techniques

                                                                                                  Output Current

                                                                                                  1mA

                                                                                                  No. of Pins

                                                                                                  40Pins

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Qualification

                                                                                                  AEC-Q100

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Sensor Case / Package

                                                                                                  MLF

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sensor Housing

                                                                                                  SMD

                                                                                                  Documents techniques (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  3 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits