| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 0,820 $ | 0,82 $ |
| Total Prix | 0,82 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 0,820 $ |
| 50+ | 0,605 $ |
| 100+ | 0,577 $ |
| 250+ | 0,548 $ |
| 500+ | 0,518 $ |
| 1000+ | 0,498 $ |
| 2500+ | 0,488 $ |
| 5000+ | 0,478 $ |
Informations produit
Aperçu du produit
TLE4913HTSA1 is a low-power, integrated hall-effect switch sensor. It is designed specifically to meet the requirements of low-power devices. e.g. as an On/Off switch in Cellular Flip-Phones, with battery operating voltages of 2.4V to 5.5V. Precise magnetic switching points and high-temperature stability are achieved through the unique design of the internal circuit. An onboard clock scheme is used to reduce the average operating current of the IC. During the operating phase the IC compares the actual magnetic field detected with the internally compensated switching points. The output Q is switched at the end of each operating phase. During the Stand-by phase, the output stage is latched and the current consumption of the device is reduced to some µA. The IC switching behavior is Omnipolar, i.e. it can be switched on with either the North or South pole of a magnet.
- Micro power design, high resistance to mechanical stress
- High sensitivity and high stability of the magnetic switching points
- Digital output signal
- Switching for both poles of a magnet (omnipolar)
- Supply voltage range from 2.4 to 5.5V, output voltage range from -0.3 to 5.5V
- Averaged supply current range from 1 to 20µA
- Output saturation voltage is 0.13V typ (IQ = 1mA), output leakage current is 0.01µA typ
- Maximum output rise time and fall time is 1µs (RL = 2.7kohm, CL = 10pF)
- Standby time is 130ms typ, duty cycle is 0.039% typ
- SC 59-3-x package, ambient temperature range from -40 to 85°C
Spécifications techniques
Omnipolar Hall Effect Switch
0.0035T
-
SC-59
SC-59
Digital
Open Drain
85°C
AEC-Q100
No SVHC (25-Jun-2025)
Switch
0.0027T
2.4V
5.5V
3 Pin
1Outputs
-40°C
XENSIV Series
MSL 3 - 168 hours
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit