| Quantité | Prix |
|---|---|
| 5+ | 0,802 $ |
| 10+ | 0,649 $ |
| 15+ | 0,453 $ |
| 25+ | 0,398 $ |
| 50+ | 0,352 $ |
| 125+ | 0,295 $ |
| 250+ | 0,286 $ |
Informations produit
Aperçu du produit
TLV49641MXTSA1 is a high-precision consumer hall effect switch. Target applications for the TLV496x hall switch family are all applications that require a high-precision hall switch with an operating temperature range from -40°C to 85°C. Its superior supply voltage range from 3.0V to 32V with overvoltage capability (e.g. load-dump) up to 42V without an external resistor makes it ideally suited for automotive and industrial applications. The TLV4964-1M is a unipolar switch with a typical operating point BOP = 18mT and a hysteresis of BHYS = 5.5mT. It is ideally suited for various position detection applications.
- Operating supply voltage range from 3.0V to 32V
- Operation from unregulated power supply, reverse polarity protection (-18V)
- Overvoltage capability up to 42V without external resistor
- Output overcurrent and overtemperature protection, active error compensation
- High stability of magnetic thresholds, low jitter (typ. 0.35μs)
- High ESD performance, open drain output interface, unipolar hall effect switch
- 1.6mA supply current (TA = 25°C) typ, low BOP: 18mT, BRP: 12.5mT sensitivity
- Reverse current is 0.05mA typ (for VDD = -18V, TA = 25°C)
- Output current limitation range from 30 to 70mA (internally limited and thermal shutdown, TA = 25°C)
- PG-SOT23-3-15 package, junction temperature range from -40 to 85°C
Spécifications techniques
Unipolar Hall Effect Switch
18G
-
SOT-23
SOT-23
1Outputs
85°C
-
No SVHC (25-Jun-2025)
Unipolar
12.5G
3V
32V
3 Pin
-40°C
XENSIV Series
MSL 1 - Unlimited
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit