2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Magnetic Sensors
                                                                                                  5. Magnetoresistive Sensors
                                                                                                  Imprimer la page

                                                                                                  ADAF1080BCPZ

                                                                                                  Magnetic Field Sensor, Anisotropic Magneto Resistive (AMR), Linear, 4.5 to 5.5 V in, LFCSP-EP-20

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES ADAF1080BCPZ
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADAF1080BCPZ
                                                                                                  Code Commande69AK7957
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  24 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+10,350 $
                                                                                                  10+8,970 $
                                                                                                  25+8,400 $
                                                                                                  50+8,210 $
                                                                                                  100+7,800 $
                                                                                                  250+7,410 $
                                                                                                  500+7,020 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  10,35 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADAF1080BCPZ
                                                                                                  Code Commande69AK7957
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
                                                                                                  Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
                                                                                                  Sensor TypeLinear
                                                                                                  Magnetoresistive Sensor TypeLinear
                                                                                                  Magnetoresistive Sensor TypeLinear
                                                                                                  Magnetic Field Min-0.008T
                                                                                                  Magnetic Field Max0.008T
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Sensor Case StyleLFCSP-EP
                                                                                                  Sensor Case / PackageLFCSP-EP
                                                                                                  No. of Pins20Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  ADAF1080 is a single-axis, high-precision, magnetic-field sensor with integrated signal conditioning. The device incorporates an anisotropic magneto resistive (AMR) sensor with an integrated signal-conditioning amplifier, electrical-offset cancellation capabilities, integrated diagnostics, and an analog-to-digital converter (ADC) driver for precise measurement of magnetic fields up to ±8mT. It consists of two die within one package, an AMR sensor, and an application-specific IC (ASIC). The ADAF1080 provides a precision amplified output signal that is proportional to the magnetic field strength along the sensitive axis of the sensor. Typical applications are isolated and contactless current sensing, handheld current clamp meters, motor control current sense, AC and DC power applications, precision magnetic field sensing applications, precision linear encoders, low-noise, precision magnetometers.

                                                                                                  • Output noise (noise density magnetic field equivalent) is 6nT/√Hz
                                                                                                  • Flip coil to calibrate electrical offset over life and temperature, temperature compensated output
                                                                                                  • Integrated precision instrumentation amplifier, programmable chopping for precision measurements
                                                                                                  • Synchronization features for wide bandwidth applications, analog output optimized to drive ADC
                                                                                                  • Ratiometric output capability to improve PSRR, programmable gain for 1.8V to 5V ADC range
                                                                                                  • Wide and user-selectable output common-mode voltage, contactless current measurement
                                                                                                  • Integrated electrical offset cancellation, integrated diagnostics
                                                                                                  • Precise measurement of magnetic field strength in a single axis, low-noise analog front end
                                                                                                  • Negligible hysteresis, electrical offset cancellation over life and temperature
                                                                                                  • 20-lead frame chip scale package [LFCSP], -40°C to +125°C temperature rating

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Magnetoresistive Sensor Technology

                                                                                                  Anisotropic Magneto Resistive (AMR)

                                                                                                  Sensor Type

                                                                                                  Linear

                                                                                                  Magnetoresistive Sensor Type

                                                                                                  Linear

                                                                                                  Magnetic Field Max

                                                                                                  0.008T

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Sensor Case / Package

                                                                                                  LFCSP-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Magnetoresistive Sensor Technology

                                                                                                  Anisotropic Magneto Resistive (AMR)

                                                                                                  Magnetoresistive Sensor Type

                                                                                                  Linear

                                                                                                  Magnetic Field Min

                                                                                                  -0.008T

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Sensor Case Style

                                                                                                  LFCSP-EP

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits