Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 1,500 $ |
| 10+ | 1,440 $ |
| 25+ | 1,390 $ |
| 50+ | 1,350 $ |
| 100+ | 1,300 $ |
| 250+ | 1,260 $ |
| 10000+ | 1,230 $ |
Informations produit
Aperçu du produit
The SM453R is a very high-sensitive Magnetoresistive Sensor designed for manufacturers who need a durable and reliable speed or position sensor for large air gaps or small magnetic fields in standard power (typically 3 to 24Vdc) applications. The standard power series IC with solid state design offers very-high sensitivity of 14G maximum, making it the highest sensitivity sensor in its class for standard powered applications. The magnetoresistive sensor ICs, respond to either a North or South pole applied in a direction parallel to the sensor. They do not require the magnet polarity to be identified, simplifying installation.
- Omnipolar sensing activates with either pole from a magnet
Spécifications techniques
Omnipolar Switch
Omnipolar Switch
20G
24V
TO-92
-40°C
Standard Power Series
-
Anisotropic Magneto Resistive (AMR)
6G
3V
TO-92
3Pins
85°C
-
No SVHC (07-Jul-2017)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit