| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 10,620 $ | 10,62 $ |
| Total Prix | 10,62 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 10,620 $ |
| 50+ | 7,070 $ |
| 100+ | 6,130 $ |
| 250+ | 5,960 $ |
| 500+ | 5,790 $ |
| 1000+ | 5,590 $ |
| 2500+ | 5,410 $ |
| 5000+ | 5,300 $ |
Informations produit
Aperçu du produit
IPS2550DE1R is an automotive inductive position sensor IC for high-speed motor commutation. It is capable of providing the absolute rotor position as sine and cosine. It uses the physical principle of Eddy currents to detect the position of a simple metallic target moving above a set of coils, consisting of one transmitter and two receivers. The output interface can be configured as single-ended, for higher system cost-effectiveness, or differential, to better reject common mode disturbers. The IPS2550 can be used for high-speed motor commutation up to 600krpm electrical in the most challenging automotive functional safety-critical applications. Stray field immunity, lower weight and smaller size, and a substantial BOM optimization make the IPS2550 the key element of the Resolver 4.0, a disruptive solution.
- Position sensing based on an inductive principle, cost-effective, no magnet required
- Immune to magnetic stray fields, no shielding required
- Suitable for harsh environments and extreme temperatures
- Differential, single-ended sine and cosine outputs, automatic gain control with programmable limits
- Non-volatile user-configurable memory, programmable via I2C interface
- Programmable through analog or digital interface, high accuracy ≤0.1% full scale (with ideal coil)
- Single IC supports on-axis and off-axis rotation, linear motion, and arc motion sensing
- Adaptable to any full-scale angle range through coil design
- Over-voltage and reverse-polarity protection ±18V on both supply and output pins
- 16pin TSSOP package type, ambient temperature range from -40 to 160°C
Spécifications techniques
I2C, SPI
-
3V to 3.6V, 4.5V to 5.5V
16Pins
-40°C to +160°C
MSL 1 - Unlimited
SIN/COS
0° to 360°
3V to 3.6V, 4.5V to 5.5V
TSSOP
IPS2550 Series
No SVHC (25-Jun-2025)
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit