Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantNXP
Réf. FabricantFXAS21000CQR1Copie
Code Commande96W1144
Fiche technique
Sensing AxisX, Y, Z
MEMS Sensor OutputDigital
Sensing Range± 200°/s, ± 400°/s, ± 800°/s, ± 1600°/s
Supply Voltage Min1.95V
Full Scale Rate Range± 200°/s, ± 400°/s, ± 800°/s, ± 1600°/s
Supply Voltage Max3.6V
Sensor Case / PackageQFN
No. of Pins24Pins
Sensor Case StyleQFN
Output InterfaceI2C, SPI
Sensitivity Typ0.2dps/LSB, 0.1dps/LSB, 0.05dps/LSB, 0.025dps/LSB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Spécifications techniques
Sensing Axis
X, Y, Z
Sensing Range
± 200°/s, ± 400°/s, ± 800°/s, ± 1600°/s
Full Scale Rate Range
± 200°/s, ± 400°/s, ± 800°/s, ± 1600°/s
Sensor Case / Package
QFN
Sensor Case Style
QFN
Sensitivity Typ
0.2dps/LSB, 0.1dps/LSB, 0.05dps/LSB, 0.025dps/LSB
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 3 - 168 hours
MEMS Sensor Output
Digital
Supply Voltage Min
1.95V
Supply Voltage Max
3.6V
No. of Pins
24Pins
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit