Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoFXAS21000CQR1Copy
Newark Part No.96W1144
Technical Datasheet
Sensing AxisX, Y, Z
MEMS Sensor OutputDigital
Sensing Range± 200°/s, ± 400°/s, ± 800°/s, ± 1600°/s
Supply Voltage Min1.95V
Full Scale Rate Range± 200°/s, ± 400°/s, ± 800°/s, ± 1600°/s
Supply Voltage Max3.6V
Sensor Case / PackageQFN
No. of Pins24Pins
Sensor Case StyleQFN
Output InterfaceI2C, SPI
Sensitivity Typ0.2dps/LSB, 0.1dps/LSB, 0.05dps/LSB, 0.025dps/LSB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Sensing Axis
X, Y, Z
Sensing Range
± 200°/s, ± 400°/s, ± 800°/s, ± 1600°/s
Full Scale Rate Range
± 200°/s, ± 400°/s, ± 800°/s, ± 1600°/s
Sensor Case / Package
QFN
Sensor Case Style
QFN
Sensitivity Typ
0.2dps/LSB, 0.1dps/LSB, 0.05dps/LSB, 0.025dps/LSB
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 3 - 168 hours
MEMS Sensor Output
Digital
Supply Voltage Min
1.95V
Supply Voltage Max
3.6V
No. of Pins
24Pins
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
