Rotary Encoders :
2 267 produit(s) trouvé(s)Tous les filtres
Tout développer
Fabricant
(69)
(498)
(218)
(40)
(44)
(44)
(3)
(123)
(3)
Encoder Technology
(155)
(1)
(55)
(1235)
(442)
Encoder Type
(420)
(1458)
(1)
(4)
Encoder Resolution
(1)
(67)
(1)
(80)
(49)
(10)
(206)
(8)
No. of Detents
(345)
(36)
(1)
(81)
(27)
(43)
(121)
(58)
Orientation
(41)
(1021)
(52)
(4)
(20)
(40)
(628)
Push Switch
(132)
(199)
(501)
Encoder Output
(20)
(4)
(6)
(75)
(23)
(2)
(1)
(18)
Encoder Mounting
(1)
(8)
(177)
(64)
(886)
(139)
(161)
(68)
Rotational Speed Max
(1)
(17)
(4)
(125)
(40)
(56)
(15)
(13)
Product Range
(4)
(4)
(9)
(5)
(3)
(1)
(1)
(1)
Emballage
(2222)
(33)
(1)
(28)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Sensing Method | Encoder Technology | IC Interface Type | IC Function | Encoder Type | Interface Applications | Encoder Resolution | Gap Width | No. of Detents | IC Package Type | Accessory Type | Orientation | Sensor Case / Package | For Use With | Interface Case Style | No. of Pins | Push Switch | Encoder Output | Encoder Mounting | Sensor Output Type | Rotational Speed Max | Sensor Mounting | Product Range | Rotational Life Cycles | No. of Channels | Sensor Housing | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+602,430 $ | - | Magnetic | - | - | Incremental | - | 1024PPR | - | - | - | - | Horizontal | - | - | - | - | Without Push Switch | Push Pull | Flange Mount | - | 10000rpm | - | - | - | - | - | Hollow Shaft | - | 20mm | 10VDC | 30VDC | -25°C | 85°C | IP68, IP69K | - | M12 Connector | - | ||||||
Each | 1+84,070 $ 5+73,670 $ 10+69,470 $ 25+64,320 $ 50+60,670 $ Plus de tarifs | - | Magnetic | - | - | Incremental | - | 256PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 12000rpm | - | AEAT-601B Series | - | 3Channels | - | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | - | ||||||
BROADCOM | Each (Supplied on Cut Tape) Bandes découpées | 1+13,270 $ 50+10,680 $ 100+8,980 $ 250+8,620 $ 500+8,260 $ Plus de tarifs | Reflective | - | - | - | - | - | - | 2.5mm | - | - | - | - | SMD | - | - | - | - | - | - | Digital | - | Surface Mount | AEDR-8300 Series | - | 2Channels | - | - | - | - | 3.3V | 5V | -20°C | 85°C | - | - | - | - | |||||
Each | 1+95,310 $ 5+84,400 $ 10+79,690 $ 25+74,020 $ 50+69,940 $ Plus de tarifs | - | Optical | - | - | Incremental | - | 1000PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDM-55xx Series | - | 2Channels | - | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | - | PC Pin | - | ||||||
Each | 1+90,910 $ 5+80,410 $ 10+75,890 $ 25+70,450 $ 50+66,510 $ Plus de tarifs | - | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDS-55xx Series | - | 2Channels | - | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | ||||||
Each | 1+66,120 $ 5+57,590 $ 10+54,270 $ 25+50,190 $ 50+47,330 $ Plus de tarifs | - | Optical | - | - | Incremental | - | 200PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | - | - | HEDR-54xx Series | - | 2Channels | - | No Shaft | - | 5mm | 4.5V | 5.5V | -10°C | 85°C | - | - | 5 Pin Connector | - | ||||||
Each | 1+10,320 $ 5+9,000 $ 10+8,010 $ 25+7,550 $ 50+7,300 $ Plus de tarifs | - | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 60rpm | - | PER60 Series | 40000 | - | - | Ring Type Hollow Shaft | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | - | ||||||
Each | 1+95,910 $ 5+83,850 $ 10+79,180 $ 25+74,960 $ 50+73,460 $ Plus de tarifs | - | Optical | - | - | Incremental | - | 400CPR | - | - | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Chassis Mount | - | - | - | HEDS-55xx Series | - | - | - | - | 14mm | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | ||||||
Each | 1+30,480 $ 5+28,840 $ 10+26,940 $ 25+25,120 $ 50+23,130 $ Plus de tarifs | - | Optical | - | - | Incremental | - | - | - | 24 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Binary Code | Panel Mount | - | - | - | ENC Series | 300000 | 2Channels | - | Flatted End | 17mm | 6mm | - | 5V | -40°C | 90°C | - | - | 6 Pin Connector | - | ||||||
Each | 1+2,140 $ 10+1,760 $ 25+1,620 $ 50+1,350 $ 100+1,280 $ Plus de tarifs | - | Mechanical | - | - | Incremental | - | 24PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 100rpm | - | PEC12R Series | 30000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | ||||||
Each | 1+58,310 $ 5+47,080 $ 10+44,480 $ 25+41,870 $ 50+39,490 $ Plus de tarifs | - | Optical | - | - | Incremental | - | 1000PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Chassis Mount | - | - | - | HEDS-91xx Series | - | 2Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | ||||||
Each | 1+88,270 $ 5+76,570 $ 10+69,620 $ 25+64,540 $ 50+62,100 $ Plus de tarifs | - | Optical | - | - | Incremental | - | 16PPR | - | 16 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Panel Mount | - | - | - | 62A Series | 1000000 | 2Channels | - | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | - | ||||||
Each | 1+99,020 $ 5+87,430 $ 10+82,500 $ 25+76,580 $ 50+72,310 $ Plus de tarifs | - | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDS-55xx Series | - | 3Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | ||||||
Each | 1+97,920 $ 5+85,570 $ 10+80,780 $ 25+74,910 $ 50+74,450 $ Plus de tarifs | - | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDS-55xx Series | - | 3Channels | - | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | ||||||
Each | 1+2,720 $ 25+2,030 $ 100+1,720 $ 250+1,640 $ 500+1,560 $ Plus de tarifs | - | Mechanical | - | - | Incremental | - | 24PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 100rpm | - | PEC16 Series | 100000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | ||||||
Each | 1+118,570 $ 5+104,680 $ 10+96,080 $ 25+89,850 $ 50+85,860 $ Plus de tarifs | - | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Line Driver | Screw Mount | - | 30000rpm | - | HEDL-55XX Series | - | 3Channels | - | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | - | 10 Pin Connector | - | ||||||
Each | 1+56,590 $ 5+49,260 $ 10+46,510 $ 25+43,740 $ 50+41,240 $ Plus de tarifs | - | Optical | - | - | Incremental | - | 100PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Chassis Mount | - | - | - | HEDS-91xx Series | - | 2Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | ||||||
Each | 1+80,860 $ 5+74,430 $ 10+68,000 $ 25+63,730 $ 50+61,010 $ Plus de tarifs | - | Magnetic | - | - | Absolute | - | 1024PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Binary | Screw Mount | - | 12000rpm | - | AEAT-601x Series | - | 1Channels | - | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | 5 Pin Connector | - | ||||||
Each | 1+556,990 $ 5+502,400 $ 10+492,350 $ 25+482,300 $ 50+472,250 $ | - | Optical | - | - | Absolute | - | - | - | 0 Detents | - | - | - | - | - | - | - | Without Push Switch | Biss-C | Chassis Mount | - | - | - | AS38-H39E Series | - | - | - | No Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 105°C | IP50 | IP50 | Wire Leaded | - | ||||||
Each | 1+71,930 $ 5+66,180 $ 10+64,020 $ 25+62,740 $ 50+61,470 $ Plus de tarifs | - | Mechanical | - | - | Absolute | - | 16PPR | - | 16 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Gray Code | Panel Mount, Through Hole | - | - | - | 26 Series | 25000 | 4Channels | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | - | ||||||
Each | 1+37,430 $ 5+35,950 $ 10+34,440 $ 25+33,320 $ 50+32,650 $ Plus de tarifs | - | Mechanical | - | - | Incremental | - | 36PPR | - | 36 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | - | - | 25L Series | 100000 | 2Channels | - | D Type Flatted End | 12.7mm | 6.35mm | - | - | -40°C | 85°C | - | - | Solder Pin | - | ||||||
Each | 1+8,950 $ 10+7,200 $ 25+6,000 $ 50+5,380 $ 100+5,120 $ Plus de tarifs | - | Mechanical | - | - | Incremental | - | 6PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 120rpm | - | ECW Series | 200000 | 2Channels | - | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | - | ||||||
Each | 1+101,330 $ 5+87,930 $ 10+79,760 $ 25+73,540 $ 50+70,890 $ Plus de tarifs | - | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Line Driver | Screw Mount | - | 30000rpm | - | HEDL-56XX Series | - | 3Channels | - | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | - | 10 Pin Connector | - | ||||||
BROADCOM | Each | 1+40,420 $ 5+37,040 $ 10+33,670 $ 25+32,500 $ 50+31,330 $ Plus de tarifs | - | Optical | - | - | Incremental | - | 318LPI | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Surface Mount | - | - | - | AEDR-871x Series | - | 3Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+90,280 $ 5+80,800 $ 10+76,300 $ 25+70,960 $ 50+67,070 $ Plus de tarifs | - | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDS-55xx Series | - | 3Channels | - | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | ||||||