100PPR Rotary Encoders :
48 produit(s) trouvé(s)Trouvez une vaste gamme de 100PPR Rotary Encoders dans Newark Électronique Canada. Nous stockons une large gamme de Rotary Encoders, tels que 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders provenant des plus grands fabricants mondiaux, notamment : Sick, Autonics, RED Lion, Hengstler & Nidec Components.
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
(1)
(1)
(4)
(1)
(3)
(2)
(4)
(22)
Encoder Resolution
=100PPR
1
(1)
(67)
(1)
(75)
(48)
(10)
(206)
(8)
Encoder Type
(48)
Orientation
(33)
(10)
Encoder Mounting
(1)
(1)
(6)
(27)
(4)
Encoder Technology
(1)
(23)
(23)
Push Switch
(23)
No. of Channels
(2)
(10)
(14)
(21)
No. of Detents
(20)
Termination
(1)
(20)
(2)
(4)
(1)
(2)
(17)
Operating Temperature Min
(2)
(4)
(13)
(1)
(18)
(10)
Emballage
(48)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+641,200 $ | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | ZFG Series | - | 1Channels | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | ||||||
BROADCOM | Each | 1+55,940 $ 5+48,720 $ 10+46,000 $ 25+43,270 $ 50+40,800 $ Plus de tarifs | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | - | HEDS-91xx Series | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
07WX8004 | Each | 1+249,130 $ 5+230,330 $ 10+219,910 $ 25+207,330 $ 50+194,150 $ Plus de tarifs | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | RI32-O Series | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | |||||
KUEBLER | Each | 1+374,500 $ 5+355,420 $ 10+341,210 $ 25+323,550 $ 50+304,890 $ | Optical | Incremental | 100PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | - | 2400 Series | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | |||||
Each | 1+349,920 $ 5+326,370 $ 10+316,260 $ 25+309,930 $ 50+303,600 $ Plus de tarifs | Mechanical | Incremental | 100PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | 8000rpm | DBS36 Series | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | IP65 | Cable | ||||||
Each | 1+371,460 $ 5+349,930 $ 10+339,160 $ 25+333,100 $ 50+327,040 $ Plus de tarifs | Mechanical | Incremental | 100PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | 8000rpm | DBS36 Series | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | ||||||
12AM9669 RoHS | NIDEC COMPONENTS | Each | 1+81,850 $ 5+70,690 $ 10+66,500 $ 25+62,300 $ 50+58,480 $ Plus de tarifs | Magnetic | Incremental | 100PPR | - | Vertical | - | Quadrature | Panel Mount | - | RMS20 Series | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | IP40 | Wire Leaded | ||||
12AM9416 RoHS | NIDEC COMPONENTS | Each | 1+126,740 $ 5+109,570 $ 10+102,890 $ 25+94,700 $ 50+88,920 $ Plus de tarifs | Optical | Incremental | 100PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | - | RE30E Series | - | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
57AK6831 | HENGSTLER | Each | 1+364,710 $ 5+344,990 $ 10+330,290 $ 25+312,030 $ 50+292,740 $ | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | RI38 Series | - | 3Channels | Solid Shaft | 12.5mm | 6mm | 10VDC | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | ||||
Each | 42+49,150 $ 50+48,170 $ 100+46,620 $ | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 1+865,200 $ | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | Quadrature | Panel Mount | 6000rpm | ZBH Series | 100 | 2Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | MS Connector | ||||||
Each | 1+277,200 $ | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | HTL | - | 5000rpm | E40S Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||||
Each | 1+328,020 $ | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | HTL | - | 5000rpm | E50S Series | - | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||||
Each | 1+693,000 $ | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | ZCH Series | - | 2Channels | D Type Flatted End | 31.8mm | 9.53mm | 8V | 28V | 0°C | 70°C | IP54 | - | Wire Leaded | ||||||
Each | 1+354,200 $ | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | HTL | - | 5000rpm | ENC Series | - | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||||
Each | 1+354,200 $ | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | ENC Series | - | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||||
Each | 1+247,940 $ | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | Voltage | - | 5000rpm | E30S Series | - | 3Channels | D Type Flatted End | 11.5mm | 4mm | 4.75V | 5.25V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||||
Each | 1+328,020 $ | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | E50S Series | - | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+553,240 $ 5+539,830 $ 10+529,030 $ 25+518,240 $ 50+507,430 $ | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 5000rpm | E6A2-C Series | - | 2Channels | D Type Flatted End | 10mm | 4mm | 12V | 24V | -10°C | 55°C | IP50 | - | Wire Leaded | |||||
Each | 1+277,200 $ | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | E40S Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||||
Each | 1+332,640 $ | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | HTL | - | 5000rpm | E40H Series | - | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||||
83F7539 | Each | 1+577,460 $ | Mechanical | Incremental | 100PPR | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | 6000rpm | SE Series | - | 2Channels | Dual Shaft, D Type Flatted End | 19.6mm | 9.5mm | 12V | 28V | 0°C | 65°C | - | - | - | |||||
Each | 1+332,640 $ | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | E40H Series | - | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||||
Each | 1+775,600 $ | - | Incremental | 100PPR | - | Horizontal | Without Push Switch | Quadrature | Chassis Mount | 6000rpm | ZBG Series | - | 1Channels | D Type Flatted End | 19mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+821,460 $ 5+787,790 $ 10+755,010 $ 25+695,060 $ 50+658,060 $ | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | - | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | IP50 | Wire Leaded | |||||