128CPR Rotary Encoders :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Encoder Resolution
=128CPR
1
(1)
(67)
(1)
(75)
(48)
(10)
(206)
(8)
Encoder Technology
(2)
Encoder Type
(2)
No. of Detents
(2)
Orientation
(2)
Push Switch
(2)
Encoder Output
(2)
Encoder Mounting
(2)
Rotational Speed Max
(2)
Product Range
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+169,240 $ 100+163,180 $ 250+148,000 $ | Optical | Incremental | 128CPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 61K Series | 10000000 | 2Channels | D Type Flatted End | 9.51mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | ||||||
Each | 25+111,400 $ 100+109,170 $ 250+106,940 $ | Optical | Incremental | 128CPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 61K Series | 10000000 | 2Channels | D Type Flatted End | 18.4mm | 6.34mm | - | 5VDC | -40°C | 85°C | IP67 | Solder Pin | ||||||