0
0 articles0,00 $

12PPR Rotary Encoders :

45 produit(s) trouvé(s)
Trouvez une vaste gamme de 12PPR Rotary Encoders dans Newark Électronique Canada. Nous stockons une large gamme de Rotary Encoders, tels que 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders provenant des plus grands fabricants mondiaux, notamment : Bourns, Alps Alpine, TT Electronics / Bi Technologies, Same Sky & Grayhill.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
75T6734

RoHS

Each
1+2,010 $
10+1,950 $
Mechanical
Incremental
12PPR
12 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
-
EC12E Series
30000
2Channels
D Type Flatted End
20mm
6mm
-
5V
-10°C
70°C
-
-
Solder Pin
66AH5709

RoHS

Each
1+5,990 $
10+4,870 $
25+3,050 $
50+3,040 $
100+3,020 $
Plus de tarifs
Mechanical
Absolute
12PPR
12 Detents
Vertical
Without Push Switch
Push Pull
Through Hole
-
EC18A Series
30000
4Channels
Flatted End
15.66mm
6.325mm
-
10VDC
-20°C
60°C
-
-
Solder Pin
46Y2634

RoHS

Each
1+3,310 $
10+2,760 $
25+2,600 $
50+2,130 $
100+2,010 $
Plus de tarifs
Mechanical
Incremental
12PPR
24 Detents
Vertical
With Momentary Push Switch
Quadrature
Bushing Mount, Through Hole
-
PEC11R Series
30000
2Channels
Flatted End
15mm
6mm
-
-
-30°C
70°C
IP40
IP40
Solder Pin
75T6663

RoHS

Each
1+1,530 $
10+1,250 $
25+1,160 $
50+1,080 $
100+0,798 $
Plus de tarifs
Mechanical
Incremental
12PPR
24 Detents
Horizontal
Without Push Switch
Quadrature
Through Hole
-
EC10E Series
100000
2Channels
Hollow Shaft
-
3.6mm
-
5V
-30°C
85°C
-
-
Solder Pin
75T6662

RoHS

Each
1+1,510 $
10+1,240 $
25+1,140 $
50+0,821 $
100+0,752 $
Mechanical
Incremental
12PPR
24 Detents
Horizontal
Without Push Switch
Quadrature
Through Hole
-
EC10E Series
100000
2Channels
Hollow Shaft
-
3.6mm
-
5V
-30°C
85°C
-
-
Solder Pin
75T6664

RoHS

Each
1+0,922 $
10+0,852 $
25+0,797 $
50+0,727 $
Mechanical
Incremental
12PPR
24 Detents
Horizontal
Without Push Switch
Quadrature
Through Hole
-
EC10E Series
100000
2Channels
Hollow Shaft
-
3.6mm
-
5V
-30°C
85°C
-
-
Solder Pin
75T6656

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,050 $
10+3,370 $
25+3,120 $
50+2,940 $
100+2,770 $
Mechanical
Incremental
12PPR
12 Detents
Horizontal
Without Push Switch
Quadrature
Through Hole
-
EC05E Series
100000
2Channels
Hollow Shaft
-
2mm
-
5V
-30°C
85°C
-
-
Solder Pin
75T6736

RoHS

Each
1+2,550 $
10+2,490 $
25+2,420 $
Mechanical
Incremental
12PPR
12 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
-
EC12E Series
30000
2Channels
D Type Flatted End
25mm
6mm
-
5V
-10°C
70°C
-
-
Solder Pin
99Y9573

RoHS

Each
1+3,380 $
25+2,810 $
100+2,360 $
250+2,290 $
500+2,200 $
Plus de tarifs
Mechanical
Incremental
12PPR
24 Detents
Vertical
With Momentary Push Switch
Quadrature
Bushing Mount, Through Hole
-
PEC11R Series
30000
2Channels
Flatted End
20mm
6mm
-
-
-30°C
70°C
IP40
IP40
Solder Pin
83AK6367

RoHS

Each
1+8,550 $
10+8,070 $
25+7,970 $
50+7,880 $
100+7,780 $
Plus de tarifs
Mechanical
Incremental
12PPR
12 Detents
Vertical
With Push Switch
Quadrature
Through Hole
-
WS-ENTV Series
-
2Channels
D Type Flatted End
13.5mm
6mm
-
5V
-40°C
85°C
-
-
Solder Pin
48AK5653

RoHS

Each
1+3,540 $
25+2,810 $
100+2,390 $
250+2,300 $
500+2,200 $
Plus de tarifs
Mechanical
Incremental
12PPR
24 Detents
Vertical
With Momentary Push Switch
Quadrature
Bushing Mount, Through Hole
-
PEC11R Series
30000
2Channels
Knurled End
15mm
6mm
-
-
-30°C
70°C
IP44
IP44
Solder Pin
28AK9164

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each (Supplied on Cut Tape)
Bandes découpées
1+4,590 $
25+3,410 $
100+2,930 $
250+2,770 $
500+2,660 $
Plus de tarifs
Mechanical
Absolute
12PPR
12 Detents
Horizontal
Without Push Switch
-
Through Hole
-
EN16AB Series
30000
-
D Type Flatted End
23mm
16mm
-
12VDC
-10°C
70°C
IP51
IP51
Solder Pin
47AM0612

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,130 $
10+3,080 $
25+3,010 $
50+2,590 $
100+2,440 $
Plus de tarifs
Mechanical
Incremental
12PPR
12 Detents
Vertical
Without Push Switch
Quadrature
Surface Mount
-
PEC04 Series
30000
2Channels
-
0.2mm
-
-
-
-20°C
70°C
IP40
IP40
Solder Pin
47AM0615

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,830 $
10+3,130 $
25+2,910 $
50+2,740 $
100+2,590 $
Plus de tarifs
Mechanical
Incremental
12PPR
12 Detents
Horizontal
Without Push Switch
Quadrature
Surface Mount
-
PEC052 Series
50000
2Channels
Hexagonal Key
-
-
-
-
-20°C
70°C
IP40
IP40
Solder Pin
47AM0613

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,830 $
10+3,130 $
25+2,910 $
50+2,740 $
100+2,590 $
Plus de tarifs
Mechanical
Incremental
12PPR
12 Detents
Vertical
Without Push Switch
Quadrature
Surface Mount
-
PEC052 Series
50000
2Channels
Hexagonal Key
-
-
-
-
-20°C
70°C
IP40
IP40
Solder Pin
47AM0614

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,830 $
10+3,130 $
25+2,910 $
50+2,740 $
100+2,590 $
Plus de tarifs
Mechanical
Incremental
12PPR
12 Detents
Horizontal
Without Push Switch
Quadrature
Surface Mount
-
PEC052 Series
50000
2Channels
Hexagonal Key
-
-
-
-
-20°C
70°C
IP40
IP40
Solder Pin
20AM0236

RoHS

Each
1+88,140 $
5+79,970 $
10+77,620 $
25+76,090 $
50+72,400 $
Plus de tarifs
Magnetic
Incremental
12PPR
-
Straight
-
Quadrature
Screw Mount
-
L8 Series
-
2Channels
-
-
-
3.3V
24V
-40°C
125°C
-
-
Wire Leaded
59AM1222

RoHS

Each
1+5,240 $
10+4,980 $
25+4,730 $
50+4,480 $
100+4,300 $
Plus de tarifs
Mechanical
Incremental
12PPR
12 Detents
Vertical
With Momentary Push Switch
Quadrature
Panel Mount, Through Hole
-
ACZ11 Series
30000
2Channels
Flatted End
20mm
6mm
0VDC
5V
-10°C
65°C
-
-
PC Pin
59AM1221

RoHS

Each
1+5,240 $
10+4,980 $
25+4,730 $
50+4,480 $
100+4,300 $
Plus de tarifs
Mechanical
Incremental
12PPR
12 Detents
Vertical
With Momentary Push Switch
Quadrature
Panel Mount, Through Hole
-
ACZ11 Series
30000
2Channels
Flatted End
15mm
6mm
0VDC
5V
-10°C
65°C
-
-
PC Pin
20AM0233

RoHS

Each
1+77,090 $
5+69,920 $
10+67,880 $
25+66,530 $
50+63,330 $
Plus de tarifs
Magnetic
Incremental
12PPR
-
Straight
-
Quadrature
Screw Mount
-
L4 Series
-
2Channels
-
-
-
4V
24V
-40°C
125°C
-
-
Wire Leaded
20AM0234

RoHS

Each
1+79,470 $
5+72,100 $
10+69,970 $
25+68,590 $
50+65,270 $
Plus de tarifs
Magnetic
Incremental
12PPR
-
Straight
-
Quadrature
Screw Mount
-
L6 Series
-
2Channels
-
-
-
4V
24V
-40°C
125°C
-
-
Wire Leaded
74AC1813

RoHS

Each
1+1 032,340 $
5+1 018,800 $
10+1 018,790 $
Magnetic
Absolute
12PPR
0 Detents
Vertical
Without Push Switch
Analog
Servo Mount
-
RAME027 Series
50000000
1Channels
Flatted End
19mm
3mm
4.75V
5.25V
-25°C
75°C
IP55
IP55
Wire Leaded
53W9494

RoHS

Each
900+2,000 $
1000+1,960 $
2500+1,900 $
Mechanical
Incremental
12PPR
0 Detents
Vertical
With Momentary Push Switch
Quadrature
Bushing Mount, Through Hole
60rpm
PEC11R Series
30000
2Channels
Flatted End
20mm
6mm
-
-
-30°C
70°C
IP40
-
Solder Pin
35K5663

RoHS

Each
25+127,760 $
50+117,240 $
100+110,470 $
250+106,710 $
Optical
Absolute
12PPR
12 Detents
Vertical
With Push Switch
Binary
Bushing Mount, Through Hole
-
61M Series
1000000
-
D Type Flatted End
9.52mm
6.35mm
4.75V
5.25V
-40°C
85°C
-
-
Solder Pin
53W9599

RoHS

Each
1200+1,520 $
2500+1,490 $
Mechanical
Incremental
12PPR
12 Detents
Vertical
With Momentary Push Switch
Quadrature
Through Hole
100rpm
PEC12R Series
30000
2Channels
Flatted End
30mm
6mm
-
-
-30°C
70°C
IP40
-
Solder Pin
1-25 sur 45 articles
sur 2 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM