18PPR Rotary Encoders :
22 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(10)
(10)
Encoder Resolution
=18PPR
1
(1)
(67)
(1)
(75)
(48)
(10)
(206)
(8)
Encoder Technology
(22)
Encoder Type
(10)
(12)
Encoder Output
(3)
(12)
(4)
(3)
No. of Channels
(10)
(12)
Shaft Diameter
(12)
Operating Temperature Min
(12)
(10)
Termination
(10)
(12)
Orientation
(2)
(10)
Encoder Mounting
(10)
(2)
Emballage
(22)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,160 $ 10+3,320 $ 25+3,110 $ 50+2,760 $ 100+2,310 $ Plus de tarifs | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11R Series | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | ||||||
Each | 900+2,760 $ 1800+2,600 $ 2700+2,550 $ | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11R Series | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+3,570 $ 10+2,980 $ 25+2,770 $ 50+2,660 $ 100+2,530 $ Plus de tarifs | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11R Series | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
26AM5867 | Each | 1+358,760 $ 5+341,490 $ 10+324,200 $ 25+306,920 $ 50+300,790 $ | Mechanical | Absolute | 18PPR | - | - | - | SPI | - | 10000rpm | RAIK060 Series | - | 1Channels | - | - | - | 5VDC | -40°C | 105°C | - | - | Connector | |||||
Each | 1+323,370 $ 5+277,230 $ 10+259,290 $ 25+254,110 $ 50+248,920 $ | Mechanical | Absolute | 18PPR | - | - | - | SPI | - | 10000rpm | RAIK060 Series | - | 1Channels | - | - | - | 5VDC | -40°C | 105°C | - | - | Connector | ||||||
16AM6068 | Each | 1+328,230 $ 5+306,360 $ 10+286,540 $ 25+256,410 $ 50+256,380 $ | Mechanical | Absolute | 18PPR | - | - | - | SSI | - | 10000rpm | RAIK060 Series | - | 1Channels | - | - | - | 5VDC | -40°C | 105°C | - | - | Connector | |||||
16AM6069 | Each | 1+332,920 $ 5+311,740 $ 10+303,070 $ 25+294,390 $ 50+288,500 $ | Mechanical | Absolute | 18PPR | - | - | - | Biss-C | - | 10000rpm | RAIK060 Series | - | 1Channels | - | - | - | 5VDC | -40°C | 105°C | - | - | Connector | |||||
Each | 1+339,910 $ 5+322,480 $ 10+305,050 $ 25+303,270 $ 50+296,460 $ | Mechanical | Absolute | 18PPR | - | - | - | SSI | - | 10000rpm | RAIK060 Series | - | 1Channels | - | - | - | 5VDC | -40°C | 105°C | - | - | Connector | ||||||
Each | 1+355,310 $ 5+345,420 $ 10+335,540 $ 25+306,920 $ 50+300,790 $ | Mechanical | Absolute | 18PPR | - | - | - | Biss-C | - | 10000rpm | RAIK060 Series | - | 1Channels | - | - | - | 5VDC | -40°C | 105°C | - | - | Connector | ||||||
Each | 1+2,970 $ 25+2,250 $ 100+1,920 $ 250+1,860 $ 500+1,810 $ Plus de tarifs | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11R Series | 30000 | 2Channels | Knurled End | 15mm | 6mm | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+7,390 $ 10+6,270 $ 25+4,760 $ 50+4,520 $ 100+4,280 $ Plus de tarifs | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+3,220 $ 25+2,670 $ 100+2,340 $ 250+2,250 $ 500+2,160 $ Plus de tarifs | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | PEC11R Series | 30000 | 2Channels | Knurled End | 15mm | 6mm | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | ||||||
ALPS ALPINE | Each | 1+7,710 $ 10+6,340 $ 25+5,700 $ 50+5,490 $ 100+5,080 $ Plus de tarifs | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+3,610 $ 25+2,800 $ 100+2,520 $ 250+2,450 $ 500+2,370 $ Plus de tarifs | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | PEC11R Series | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | ||||||
26AM6568 RoHS | Each | 1+522,980 $ | Mechanical | Absolute | 18PPR | - | - | - | Biss-C | - | - | RAIK060 Series | - | 1Channels | - | - | - | 5VDC | -40°C | 105°C | - | - | Connector | |||||
26AM6565 RoHS | Each | 1+425,070 $ 5+419,920 $ 10+414,770 $ 25+394,160 $ | Mechanical | Absolute | 18PPR | - | - | - | SPI | - | - | RAIK060 Series | - | 1Channels | - | - | - | 5VDC | -40°C | 105°C | - | - | Connector | |||||
26AM6567 RoHS | Each | 1+522,980 $ | Mechanical | Absolute | 18PPR | - | - | - | SSI | - | - | RAIK060 Series | - | 1Channels | - | - | - | 5VDC | -40°C | 105°C | - | - | Connector | |||||
26AM6566 RoHS | Each | 1+425,070 $ 5+419,920 $ 10+414,770 $ 25+394,160 $ | Mechanical | Absolute | 18PPR | - | - | - | SPI | - | - | RAIK060 Series | - | 1Channels | - | - | - | 5VDC | -40°C | 105°C | - | - | Connector | |||||
Each | 900+1,670 $ 1800+1,610 $ 2700+1,580 $ 4500+1,540 $ 9000+1,510 $ Plus de tarifs | Mechanical | Incremental | 18PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11R Series | 30000 | 2Channels | Knurled End | 15mm | 6mm | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 900+1,970 $ 1800+1,880 $ 2700+1,830 $ 4500+1,810 $ 9000+1,760 $ Plus de tarifs | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11R Series | 30000 | 2Channels | Flatted End | 25mm | 6mm | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
53W9487 | Each | 900+2,020 $ 1800+1,900 $ 2700+1,860 $ 4500+1,830 $ 9000+1,790 $ Plus de tarifs | Mechanical | Incremental | 18PPR | 0 Detents | Horizontal | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11R Series | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
53W9516 | Each | 900+1,690 $ 1800+1,620 $ 2700+1,600 $ 4500+1,550 $ 9000+1,530 $ Plus de tarifs | Mechanical | Incremental | 18PPR | 18 Detents | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11R Series | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||