0
0 articles0,00 $

2000PPR Rotary Encoders :

37 produit(s) trouvé(s)
Trouvez une vaste gamme de 2000PPR Rotary Encoders dans Newark Électronique Canada. Nous stockons une large gamme de Rotary Encoders, tels que 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders provenant des plus grands fabricants mondiaux, notamment : Sick, RED Lion & Omron Industrial Automation.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
98AK5755

RoHS

Each
1+293,030 $
5+269,280 $
10+256,130 $
25+240,210 $
50+223,570 $
Plus de tarifs
Mechanical
Incremental
2000PPR
-
Horizontal
-
TTL / RS422, NPN Open Collector
Flange Mount
6000rpm
DBS36 Series
2000000000
6Channels
Solid Shaft
12mm
6mm
4.5V
5.5V
-20°C
85°C
IP65
IP65
Cable
98AK5784

RoHS

Each
1+281,610 $
5+266,380 $
10+255,020 $
25+240,930 $
50+226,030 $
Mechanical
Incremental
2000PPR
-
Horizontal
-
HTL/Push Pull
Flange Mount
8000rpm
DBS36 Series
2000000000
3Channels
Solid Shaft
12mm
6mm
7V
27V
-20°C
70°C
IP65
IP65
Cable
19P7201

RoHS

Each
1+984,060 $
5+967,710 $
10+951,340 $
25+932,320 $
50+913,290 $
Mechanical
Incremental
2000PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
Servo Mount
7500rpm
ZPJ Series
-
2Channels
Hollow Shaft
-
15.88mm
4.75V
28V
0°C
70°C
IP64
-
Wire Leaded
71AH4011

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+580,090 $
5+544,520 $
10+528,110 $
25+511,680 $
50+487,060 $
Optical
Incremental
2000PPR
0 Detents
Horizontal
Without Push Switch
PNP Open Collector, Quadrature
Chassis Mount
-
E6B2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
12VDC
24VDC
-10°C
70°C
IP50
IP50
Wire Leaded
19P7189

RoHS

Each
1+1 021,720 $
5+986,550 $
10+951,370 $
25+932,340 $
50+913,320 $
Optical
Incremental
2000PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
Flange Mount
8000rpm
ZNH Series
-
1Channels
D Type Flatted End
26.8mm
9.5mm
4.75V
28V
0°C
70°C
IP66
-
MS Connector
19P7193

RoHS

Each
1+827,400 $
Mechanical
Incremental
2000PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
Servo Mount
8000rpm
ZOD Series
-
2Channels
Hollow Shaft
-
6.35mm
4.75V
28V
-20°C
85°C
IP64
-
Wire Leaded
19P7197

RoHS

Each
1+655,050 $
5+644,150 $
10+633,260 $
25+589,580 $
50+577,790 $
Mechanical
Incremental
2000PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
Servo Mount
8000rpm
ZOH Series
-
2Channels
Hollow Shaft
-
9.5mm
4.75V
28V
-20°C
85°C
IP64
-
Wire Leaded
83AK2280

RoHS

Each
1+474,640 $
5+448,970 $
10+429,840 $
25+406,080 $
50+380,970 $
Mechanical
Incremental
2000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
4.5V
30V
-30°C
100°C
IP65, IP67
IP65, IP67
Cable
01AM3402

RoHS

Each
1+463,290 $
5+438,230 $
10+419,570 $
25+396,370 $
50+371,850 $
Mechanical
Incremental
2000PPR
-
Horizontal
-
TTL / RS422
Flange Mount
3000rpm
DBV50 Series
2000000000
6Channels
-
-
-
4.5V
5.5V
-20°C
85°C
IP65
IP65
Cable, M12/8 Pin Connector
98AK5875

RoHS

Each
1+481,460 $
5+455,410 $
10+436,020 $
25+411,920 $
50+386,440 $
Mechanical
Incremental
2000PPR
-
Horizontal
-
TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
10V
30V
-30°C
100°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
98AK5894

RoHS

Each
1+499,630 $
5+472,600 $
10+452,480 $
25+427,460 $
50+401,030 $
Mechanical
Incremental
2000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
4.5V
30V
-30°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6162

RoHS

Each
1+601,850 $
5+569,280 $
10+545,030 $
25+514,910 $
50+483,060 $
Mechanical
Incremental
2000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
10mm
6mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
98AK6149

RoHS

Each
1+649,530 $
5+614,390 $
10+588,220 $
25+555,720 $
50+521,330 $
Mechanical
Incremental
2000PPR
-
Horizontal
-
TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
15mm
4.5V
5.5V
0°C
85°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
98AK5767

RoHS

Each
1+395,160 $
5+372,330 $
10+360,910 $
25+348,870 $
50+329,380 $
Mechanical
Incremental
2000PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Solid Shaft
12mm
6mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
01AM3408

RoHS

Each
1+467,850 $
5+442,540 $
10+423,700 $
25+400,270 $
50+375,520 $
Mechanical
Incremental
2000PPR
-
Horizontal
-
HTL/Push Pull
Flange Mount
3000rpm
DBV50 Series
2000000000
6Channels
-
-
-
7V
30V
-20°C
85°C
IP65
IP65
Cable
98AK5851

RoHS

Each
1+533,710 $
5+504,830 $
10+483,340 $
25+456,620 $
50+428,370 $
Mechanical
Incremental
2000PPR
-
Horizontal
-
HTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Blind Hollow Shaft
-
15mm
10V
27V
-20°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5763

RoHS

Each
1+279,360 $
5+264,240 $
10+252,990 $
25+239,010 $
50+224,220 $
Mechanical
Incremental
2000PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Solid Shaft
12mm
6mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
98AK5823

RoHS

Each
1+297,530 $
5+281,430 $
10+269,440 $
25+254,560 $
50+238,810 $
Mechanical
Incremental
2000PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS50 Series
2000000000
6Channels
Solid Shaft
15.5mm
8mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
98AK5870

RoHS

Each
1+445,130 $
5+421,050 $
10+403,120 $
25+380,840 $
50+357,280 $
Mechanical
Incremental
2000PPR
-
Horizontal
-
TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
4.5V
5.5V
-20°C
85°C
IP65, IP67
IP65, IP67
Cable
98AK6161

RoHS

Each
1+601,850 $
5+569,280 $
10+545,030 $
25+514,910 $
50+483,060 $
Mechanical
Incremental
2000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
10mm
6mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6151

RoHS

Each
1+927,920 $
5+847,490 $
10+834,510 $
25+821,530 $
50+775,630 $
Mechanical
Incremental
2000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
15mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
01AM3406

RoHS

Each
1+445,130 $
5+421,050 $
10+403,120 $
25+380,840 $
50+357,280 $
Mechanical
Incremental
2000PPR
-
Horizontal
-
HTL/Push Pull
Flange Mount
3000rpm
DBV50 Series
2000000000
6Channels
-
-
-
7V
30V
-20°C
85°C
IP65
IP65
Cable
98AK5774

RoHS

Each
1+295,250 $
5+279,270 $
10+267,370 $
25+252,600 $
50+236,980 $
Mechanical
Incremental
2000PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Solid Shaft
12mm
6mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
98AK5931

RoHS

Each
1+531,410 $
5+502,670 $
10+481,260 $
25+454,660 $
50+426,540 $
Mechanical
Incremental
2000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Hollow Shaft
-
15.875mm
4.5V
30V
-30°C
100°C
IP65
IP65
Cable
98AK6040

RoHS

Each
1+813,990 $
5+743,370 $
10+723,380 $
25+703,370 $
50+664,080 $
Mechanical
Incremental
2000PPR
-
Horizontal
-
TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
4.5V
5.5V
-40°C
100°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
1-25 sur 37 articles
sur 2 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM