256PPR Rotary Encoders :
19 produit(s) trouvé(s)Trouvez une vaste gamme de 256PPR Rotary Encoders dans Newark Électronique Canada. Nous stockons une large gamme de Rotary Encoders, tels que 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders provenant des plus grands fabricants mondiaux, notamment : Bourns, Grayhill, Variohm Group, Broadcom & Omron Industrial Automation.
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
(2)
(1)
(5)
(1)
(1)
(1)
(3)
Encoder Resolution
=256PPR
1
(1)
(67)
(1)
(75)
(48)
(10)
(206)
(8)
Encoder Type
(1)
(18)
Encoder Output
(1)
(1)
(16)
(1)
Operating Temperature Min
(16)
(1)
(2)
Orientation
(2)
(3)
(14)
Push Switch
(14)
No. of Detents
(13)
No. of Channels
(13)
(4)
(1)
Encoder Technology
(8)
(1)
(10)
Termination
(1)
(1)
(10)
(7)
Emballage
(19)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+108,770 $ 5+96,180 $ 10+88,610 $ 25+81,510 $ 50+78,150 $ Plus de tarifs | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 1+745,280 $ 5+697,730 $ 10+656,800 $ 25+621,990 $ 50+609,550 $ | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | 1000rpm | E6CP-A Series | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | IP50 | 13 Pin Connector | ||||||
Each | 1+77,110 $ 5+67,230 $ 10+63,390 $ 25+58,670 $ 50+55,360 $ Plus de tarifs | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | 30000rpm | HEDS-91xx Series | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | ||||||
Each | 1+85,090 $ 5+74,200 $ 10+69,970 $ 25+64,780 $ 50+61,110 $ Plus de tarifs | Magnetic | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | 12000rpm | AEAT-601B Series | - | 3Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||||
Each | 1+278,030 $ 5+255,490 $ 10+243,010 $ 25+227,920 $ 50+212,110 $ Plus de tarifs | Mechanical | Incremental | 256PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | 8000rpm | DBS50 Series | 2000000000 | 6Channels | Solid Shaft | 15.5mm | 8mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | ||||||
12AM9671 RoHS | NIDEC COMPONENTS | Each | 1+79,560 $ 5+68,710 $ 10+64,650 $ 25+60,580 $ 50+56,860 $ Plus de tarifs | Magnetic | Incremental | 256PPR | - | Vertical | - | Quadrature | Panel Mount | - | RMS20 Series | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | IP40 | Wire Leaded | ||||
20AM0160 RoHS | VARIOHM GROUP | Each | 1+83,160 $ 5+78,010 $ 10+75,380 $ 25+71,400 $ 50+65,940 $ Plus de tarifs | Magnetic | Incremental | 256PPR | - | Straight | - | Quadrature | Screw Mount | - | H2 Series | - | 2Channels | - | - | - | 3.3V | 6V | -40°C | 125°C | - | - | Wire Leaded | ||||
20AM0165 RoHS | VARIOHM GROUP | Each | 1+105,870 $ 5+99,300 $ 10+95,940 $ 25+90,890 $ 50+83,940 $ Plus de tarifs | Magnetic | Incremental | 256PPR | - | Straight | - | Quadrature | Screw Mount | - | H9 Series | - | 2Channels | - | - | - | 3.3V | 6V | -40°C | 125°C | - | - | Wire Leaded | ||||
Each | 25+156,350 $ 50+151,660 $ 100+146,970 $ 250+142,280 $ | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 5000rpm | 63R Series | 300000000 | 2Channels | D Type Flatted End | 9.52mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 42+56,670 $ 84+52,990 $ 126+51,800 $ 210+50,620 $ 420+49,430 $ Plus de tarifs | Magnetic | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 10000rpm | EMS22Q Series | 50000000 | 3Channels | Flatted End | 22.22mm | 3.18mm | 4.5V | 5.5V | -40°C | 125°C | IP65 | - | Solder Pin | ||||||
Each | 42+66,630 $ 84+64,040 $ 126+62,760 $ 210+61,470 $ 420+60,200 $ Plus de tarifs | Magnetic | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 10000rpm | EMS22Q Series | 50000000 | 3Channels | Flatted End | 22.22mm | 3.18mm | 2.97V | 3.63V | -40°C | 125°C | IP65 | - | Solder Pin | ||||||
Each | 1+359,600 $ 5+330,830 $ 10+320,050 $ 25+313,650 $ 50+307,250 $ | Magnetic | Incremental | 256PPR | - | Vertical | Without Push Switch | Quadrature | Through Hole | 200rpm | 500 Series | 10000000 | 2Channels | D Type Flatted End | 15.42mm | 6.35mm | 4.7V | 5.7V | -40°C | 105°C | - | - | Solder Pin | ||||||
Each | 42+76,900 $ 84+73,920 $ 126+72,440 $ 210+70,970 $ 420+69,480 $ Plus de tarifs | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 200000000 | 2Channels | Flatted End | 15.88mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 25+153,440 $ 50+148,330 $ 100+143,210 $ 250+138,100 $ | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 61R Series | 10000000 | 2Channels | D Type Flatted End | 9.51mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 25+144,090 $ 50+139,760 $ 100+135,450 $ 250+131,120 $ | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 5000rpm | 63K Series | 300000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 25+153,930 $ 50+149,310 $ 100+144,700 $ 250+140,080 $ | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 5000rpm | 63K Series | 300000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 25+130,440 $ 50+126,950 $ 100+123,480 $ 250+119,990 $ | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 61K Series | - | 2Channels | D Type Flatted End | 9.51mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||||
38K1324 RoHS | Each | 1+130,940 $ 5+124,290 $ 10+116,320 $ 25+109,000 $ 50+107,010 $ Plus de tarifs | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | EN Series | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | IP40 | Solder Pin | |||||
20AM4298 RoHS | VARIOHM GROUP | Each | 1+87,710 $ 5+82,260 $ 10+79,490 $ 25+75,290 $ 50+69,540 $ Plus de tarifs | Magnetic | Incremental | 256PPR | - | Straight | - | HTL | Screw Mount | - | H6 Series | - | 2Channels | - | - | - | 3.3V | 6V | -40°C | 125°C | - | - | Wire Leaded | ||||