0
0 articles0,00 $

25PPR Rotary Encoders :

8 produit(s) trouvé(s)
Trouvez une vaste gamme de 25PPR Rotary Encoders dans Newark Électronique Canada. Nous stockons une large gamme de Rotary Encoders, tels que 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders provenant des plus grands fabricants mondiaux, notamment : Nidec Components.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
80AH2384

RoHS

Each
1+68,160 $
10+55,910 $
25+53,420 $
50+50,920 $
100+48,000 $
Plus de tarifs
Optical
Incremental
25PPR
0 Detents
Horizontal
Without Push Switch
Quadrature
Panel Mount
REC Series
-
2Channels
Slotted End
15mm
6mm
4.5V
5.5V
0°C
50°C
IP40
IP40
Wire Leaded
12AM9408

RoHS

Each
1+39,330 $
5+34,550 $
10+28,810 $
25+25,940 $
50+25,420 $
Plus de tarifs
Optical
Incremental
25PPR
-
Vertical
Without Push Switch
Quadrature
Panel Mount, Through Hole
REC16 Series
1000000
2Channels
D Type Flatted End
16.5mm
6mm
-
5VDC
0°C
50°C
IP40
IP40
PC Pin
12AM9412

RoHS

Each
1+36,440 $
5+31,450 $
10+29,520 $
25+27,780 $
50+26,010 $
Plus de tarifs
Optical
Incremental
25PPR
-
Vertical
-
Quadrature
Panel Mount
RES Series
-
2Channels
Round End
9mm
6mm
-
5VDC
0°C
50°C
IP40
IP40
Wire Leaded
80AH2383

RoHS

Each
1+50,620 $
10+44,050 $
25+39,130 $
50+36,880 $
100+34,120 $
Optical
Incremental
25PPR
0 Detents
Vertical
With Push Switch
Quadrature
Through Hole
REC16 Series
2000000
2Channels
D Type Flatted End
9.5mm
3.18mm
4.5V
5.5V
0°C
50°C
IP40
IP40
6 Pin Connector
12AM9406

RoHS

Each
1+44,630 $
5+39,210 $
10+32,690 $
25+29,440 $
50+28,850 $
Plus de tarifs
Optical
Incremental
25PPR
-
Vertical
With Push Switch
Quadrature
Panel Mount, Through Hole
REC16 Series
1000000
2Channels
D Type Flatted End
16.5mm
6mm
-
5VDC
0°C
50°C
IP40
IP40
PC Pin
11AN7999

RoHS

Each
1+31,930 $
5+30,330 $
10+28,110 $
25+25,630 $
50+22,180 $
Plus de tarifs
Optical
Incremental
25PPR
-
Vertical
-
Quadrature
Panel Mount
REC Series
-
2Channels
Round End
9mm
6mm
4.75V
5.25V
0°C
50°C
IP40
IP40
Wire Leaded
12AM9405

RoHS

Each
1+41,890 $
5+36,200 $
10+33,990 $
25+32,390 $
50+30,770 $
Plus de tarifs
Optical
Incremental
25PPR
-
Vertical
-
Quadrature
Panel Mount
REC Series
-
2Channels
Round End
9mm
6mm
-
5VDC
0°C
50°C
IP40
IP40
Wire Leaded
12AM9409

RoHS

Each
1+34,820 $
5+30,060 $
10+28,290 $
25+26,500 $
50+24,860 $
Plus de tarifs
Optical
Incremental
25PPR
-
Vertical
With Push Switch
NPN Open Collector, Quadrature
Through Hole
REC16 Series
2000000
2Channels
Flatted End
16.5mm
6mm
-
5VDC
0°C
50°C
IP40
IP40
PC Pin
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM