36PPR Rotary Encoders :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Encoder Resolution
=36PPR
1
(1)
(67)
(1)
(75)
(48)
(10)
(206)
(8)
Encoder Technology
(2)
Encoder Type
(2)
No. of Detents
(2)
Orientation
(2)
Push Switch
(2)
Encoder Output
(2)
Encoder Mounting
(2)
Product Range
(2)
Rotational Life Cycles
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Operating Temperature Min | Operating Temperature Max | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+38,560 $ 5+37,030 $ 10+35,480 $ 25+34,320 $ | Mechanical | Incremental | 36PPR | 36 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 25L Series | 100000 | 2Channels | D Type Flatted End | 12.7mm | 6.35mm | -40°C | 85°C | Solder Pin | ||||||
Each | 25+49,330 $ 100+47,360 $ 250+45,380 $ | Mechanical | Incremental | 36PPR | 36 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 25L Series | 100000 | 2Channels | D Type Flatted End | 0.75" | 0.25" | -40°C | 85°C | PC Pin | ||||||