0
0 articles0,00 $

400PPR Rotary Encoders :

10 produit(s) trouvé(s)
Trouvez une vaste gamme de 400PPR Rotary Encoders dans Newark Électronique Canada. Nous stockons une large gamme de Rotary Encoders, tels que 1024PPR, 4096PPR, 24PPR & 1000PPR Rotary Encoders provenant des plus grands fabricants mondiaux, notamment : Same Sky, Sick & Nidec Components.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
12AM9417

RoHS

Each
1+129,670 $
10+106,200 $
25+98,140 $
50+92,450 $
100+87,120 $
Optical
Incremental
400PPR
Vertical
NPN Open Collector, Quadrature
Panel Mount
-
RE30E Series
-
3Channels
Round End
10mm
4mm
5V
12V
0°C
70°C
IP40
IP40
Wire Leaded
98AK5783

RoHS

Each
1+338,540 $
5+305,340 $
10+285,520 $
25+252,160 $
50+229,550 $
Plus de tarifs
Mechanical
Incremental
400PPR
Horizontal
HTL/Push Pull
Flange Mount
8000rpm
DBS36 Series
2000000000
3Channels
Solid Shaft
12mm
6mm
7V
27V
-20°C
70°C
IP65
IP65
Cable
98AK5744

RoHS

Each
1+412,150 $
5+385,530 $
10+374,120 $
Mechanical
Incremental
400PPR
Horizontal
TTL / RS422, HTL / Push Pull
Flange Mount
6000rpm
DBS36 Series
2000000000
6Channels
Blind Hollow Shaft
-
8mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
15AN8743

RoHS

Each
10+79,300 $
25+76,030 $
50+74,230 $
100+72,050 $
250+69,880 $
Capacitive
Incremental
400PPR
Radial
Quadrature Line Driver
Motor
8000rpm
AMT11 Series
-
3Channels
-
9mm
6.35mm
4.5V
5.5V
-40°C
125°C
-
-
17 Pin Connector
15AN8760

RoHS

Each
10+76,520 $
25+70,710 $
50+66,190 $
100+64,240 $
250+62,310 $
Capacitive
Incremental
400PPR
Radial
CMOS Voltage
Motor
8000rpm
AMT11 Series
-
6Channels
-
9mm
6.35mm
4.5V
5.5V
-40°C
125°C
-
-
17 Pin Connector
15AN8778

RoHS

Each
10+76,520 $
25+70,710 $
50+66,190 $
100+64,240 $
250+62,310 $
Capacitive
Incremental
400PPR
Axial
CMOS Voltage
Motor
8000rpm
AMT11 Series
-
6Channels
-
9mm
6.35mm
4.5V
5.5V
-40°C
125°C
-
-
14 Pin Connector
15AN8776

RoHS

Each
10+76,520 $
25+70,710 $
50+66,190 $
100+64,240 $
250+62,310 $
Capacitive
Incremental
400PPR
Axial
CMOS Voltage
Motor
8000rpm
AMT11 Series
-
6Channels
-
9mm
5mm
4.5V
5.5V
-40°C
125°C
-
-
14 Pin Connector
15AN8744

RoHS

Each
10+79,300 $
25+76,030 $
50+74,230 $
100+72,050 $
250+69,880 $
Capacitive
Incremental
400PPR
Radial
Quadrature Line Driver
Motor
8000rpm
AMT11 Series
-
3Channels
-
9mm
8mm
4.5V
5.5V
-40°C
125°C
-
-
17 Pin Connector
15AN8741

RoHS

Each
10+79,300 $
25+76,030 $
50+74,230 $
100+72,050 $
250+69,880 $
Capacitive
Incremental
400PPR
Radial
Quadrature Line Driver
Motor
8000rpm
AMT11 Series
-
3Channels
-
9mm
5mm
4.5V
5.5V
-40°C
125°C
-
-
17 Pin Connector
15AN8742

RoHS

Each
10+79,300 $
25+76,030 $
50+74,230 $
100+72,050 $
250+69,880 $
Capacitive
Incremental
400PPR
Radial
Quadrature Line Driver
Motor
8000rpm
AMT11 Series
-
3Channels
-
9mm
6mm
4.5V
5.5V
-40°C
125°C
-
-
17 Pin Connector
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM