4PPR Rotary Encoders :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(2)
Encoder Resolution
=4PPR
1
(1)
(67)
(1)
(75)
(48)
(10)
(206)
(8)
Encoder Technology
(2)
(2)
Encoder Type
(4)
No. of Detents
(2)
Orientation
(2)
(2)
Push Switch
(2)
Encoder Output
(2)
(2)
Encoder Mounting
(2)
(2)
Rotational Speed Max
(2)
Product Range
(2)
(2)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59AM4706 RoHS | Each | 1+78,720 $ 10+74,930 $ 25+71,140 $ 50+67,360 $ 100+64,660 $ Plus de tarifs | Optical | Incremental | 4PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75VDC | 5.25VDC | -10°C | 70°C | - | - | Solder | |||||
59AM1711 RoHS | Each | 1+88,280 $ 10+84,030 $ 25+79,780 $ 50+75,530 $ 100+72,500 $ Plus de tarifs | Optical | Incremental | 4PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75VDC | 5.25VDC | -10°C | 70°C | - | - | Cable | |||||
Each | 1+962,650 $ 5+882,640 $ | Mechanical | Incremental | 4PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Blind Hollow Shaft | - | 10mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | ||||||
Each | 1+890,670 $ 5+804,000 $ 10+711,250 $ 25+662,200 $ 50+604,530 $ | Mechanical | Incremental | 4PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Blind Hollow Shaft | - | 12mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | Cable | ||||||