0
0 articles0,00 $

600PPR Rotary Encoders :

6 produit(s) trouvé(s)
Trouvez une vaste gamme de 600PPR Rotary Encoders dans Newark Électronique Canada. Nous stockons une large gamme de Rotary Encoders, tels que 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders provenant des plus grands fabricants mondiaux, notamment : Sick, RED Lion & Simpson.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
08P3561

RoHS

Each
1+880,600 $
Optical
Incremental
600PPR
0 Detents
Right Angle
Without Push Switch
Quadrature
Panel Mount
6000rpm
ZBH Series
-
2Channels
D Type Flatted End
19.05mm
9.5mm
4.75V
28V
0°C
100°C
-
-
6 Pin Connector
98AK5765

RoHS

Each
1+288,040 $
5+264,700 $
10+251,760 $
25+236,120 $
50+219,760 $
Plus de tarifs
Mechanical
Incremental
600PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Solid Shaft
12mm
6mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
02P5845

RoHS

Each
1+775,600 $
Optical
Incremental
600PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
Panel Mount
6000rpm
ZBG Series
-
1Channels
D Type Flatted End
19.05mm
9.5mm
4.75V
28V
0°C
100°C
-
-
MS Connector
83F7542
Each
1+604,950 $
Mechanical
Incremental
600PPR
-
Horizontal
Without Push Switch
Quadrature
Flange Mount
6000rpm
SE Series
-
2Channels
Dual Shaft, D Type Flatted End
19.6mm
9.5mm
12V
28V
0°C
65°C
-
-
-
98AK5907

RoHS

Each
1+538,230 $
5+509,110 $
10+487,440 $
25+460,490 $
50+432,010 $
Mechanical
Incremental
600PPR
-
Horizontal
-
HTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Hollow Shaft
-
12mm
10V
27V
-20°C
85°C
IP65
IP65
Cable
98AK5820

RoHS

Each
1+281,610 $
5+266,380 $
10+255,020 $
25+240,930 $
50+226,030 $
Mechanical
Incremental
600PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS50 Series
2000000000
6Channels
Solid Shaft
15.5mm
8mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM