49 Résultats trouvés pour "rs485"
Tous les filtres
Tout développer
Fabricant
(26)
(23)
IC Interface Type
(4)
(6)
(7)
Encoder Technology
(23)
(2)
(24)
Interface Applications
(17)
Encoder Type
(49)
Encoder Resolution
(6)
(14)
(9)
(6)
(2)
Orientation
(9)
(9)
(7)
(6)
Interface Case Style
(16)
(1)
No. of Pins
(17)
Encoder Output
(2)
(6)
(10)
(1)
(1)
(29)
Encoder Mounting
(19)
(4)
(4)
(22)
Emballage
(45)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Speed Max | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BROADCOM | Each | 1+67,800 $ 5+63,190 $ 10+60,480 $ 25+57,410 $ 50+53,570 $ Plus de tarifs | Optical | Absolute | - | 0 Detents | Vertical | Without Push Switch | RS485 | Surface Mount | AR18 Series | 30000rpm | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | - | Solder | |||||
Each | 1+161,480 $ | Optical | Absolute | 512CPR | - | - | - | ESL, RS485, SSI, SPI | Surface Mount | AR25 Series | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
Each | 1+161,480 $ | Optical | Absolute | 1024CPR | - | - | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | AR25 Series | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
Each | 1+161,480 $ | Optical | Absolute | 512CPR | - | - | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | AR25 Series | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
Each | 1+161,480 $ | Optical | Absolute | 1024CPR | - | - | - | ESL, RS485, SSI, SPI | Surface Mount | AR25 Series | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
Each | 1+161,480 $ | Optical | Absolute | 1024CPR | - | - | - | ESL, RS485, SSI, SPI | Surface Mount | AR25 Series | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
Each | 1+161,480 $ 5+138,510 $ 10+134,650 $ 25+131,950 $ 50+129,270 $ Plus de tarifs | Optical | Absolute | 512CPR | - | - | - | ESL, RS485, SSI, SPI | Surface Mount | AR25 Series | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
Each | 1+161,480 $ | Optical | Absolute | 1024CPR | - | - | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | AR25 Series | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
Each | 1+161,480 $ | Optical | Absolute | 512CPR | - | - | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | AR25 Series | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
Each | 1+161,480 $ | Optical | Absolute | 512CPR | - | - | - | ESL, RS485, SSI, SPI | Surface Mount | AR25 Series | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
Each | 1+161,480 $ | Optical | Absolute | 1024CPR | - | - | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | AR25 Series | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
Each | 1+161,480 $ 5+138,510 $ 10+134,650 $ 25+131,950 $ 50+129,270 $ Plus de tarifs | Optical | Absolute | 1024CPR | - | - | - | ESL, RS485, SSI, SPI | Surface Mount | AR25 Series | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
Each | 1+105,680 $ | Optical | Absolute | 512CPR | - | - | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | AR25 Series | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
BROADCOM | Each (Supplied on Cut Tape) Bandes découpées | 1+56,690 $ 50+53,440 $ 100+49,550 $ 250+46,440 $ 500+42,980 $ Plus de tarifs | Optical | Absolute | - | - | - | - | ESL, RS485, SSI, SPI | Surface Mount | AR25 Series | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | |||||
BROADCOM | Each | 1+55,860 $ 5+47,940 $ 10+44,880 $ 25+41,120 $ 50+38,480 $ Plus de tarifs | Optical | Absolute | - | - | - | - | BiSS-C | Surface Mount | AR25 Series | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | |||||
Each | 1+161,200 $ 5+140,470 $ 10+132,410 $ 25+122,530 $ 50+115,550 $ Plus de tarifs | Optical | Absolute | - | - | Vertical | - | RS485 | Panel Mount | AR49-M49M Series | 12000rpm | - | - | Round Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | - | Screw | ||||||
BROADCOM | Each (Supplied on Cut Tape) Bandes découpées | 1+57,020 $ 50+53,750 $ 100+49,830 $ 250+46,700 $ 500+43,230 $ Plus de tarifs | Optical | Absolute | - | - | - | - | ESL, RS485, SSI, SPI | Surface Mount | AR25DP Series | 15000rpm | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | |||||
Each | 1+161,380 $ 5+140,610 $ 10+132,550 $ 25+122,630 $ 50+115,680 $ | Optical | Absolute | - | - | Horizontal | - | RS485 | Panel Mount | AR49-M49M Series | 12000rpm | - | - | Round Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | - | Screw | ||||||
Each | 1+122,380 $ 5+106,610 $ 10+100,500 $ 25+92,980 $ 50+87,680 $ Plus de tarifs | Optical | Absolute | - | - | Vertical | - | RS485 | Panel Mount | AR49-M25S Series | 12000rpm | - | - | Round Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | - | Screw | ||||||
Each | 1+122,380 $ 5+106,610 $ 10+100,500 $ 25+92,980 $ 50+87,680 $ Plus de tarifs | Optical | Absolute | - | - | Horizontal | - | RS485 | Panel Mount | AR49-M25S Series | 12000rpm | - | - | Round Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | - | Screw | ||||||
BROADCOM | Each | 1+67,800 $ 5+63,190 $ 10+60,480 $ 25+57,410 $ 50+53,570 $ Plus de tarifs | Optical | Absolute | - | 0 Detents | Vertical | Without Push Switch | RS485 | Surface Mount | AR35 Series | 15000rpm | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | - | Solder | |||||
Each | 1+115,800 $ 5+109,300 $ 10+105,990 $ 25+100,980 $ 50+94,120 $ Plus de tarifs | Capacitive | Absolute | 16384PPR | - | Horizontal | - | RS485 | Motor | AMT21 Series | 4000rpm | - | - | No Shaft | - | - | 3.8VDC | 5.5V | -40°C | 105°C | - | - | 6 Pin Connector | ||||||
Each | 1+115,800 $ 5+109,300 $ 10+105,990 $ 25+100,980 $ 50+94,120 $ Plus de tarifs | Capacitive | Absolute | 16384PPR | - | Axial | - | RS485 | Motor | AMT21 Series | 4000rpm | - | - | - | 9mm | - | 3.8VDC | 5.5V | -40°C | 105°C | - | - | 6 Pin Connector | ||||||
BROADCOM | Each | 1+52,780 $ 5+45,310 $ 10+42,420 $ 25+38,860 $ 50+36,350 $ Plus de tarifs | Optical | Absolute | - | - | - | - | ESL, RS485, SSI, SPI | Surface Mount | AR25 Series | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | |||||
11AN0177 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+27,690 $ 50+19,930 $ 100+17,220 $ 250+16,920 $ 500+16,600 $ Plus de tarifs | Magnetic | Absolute | 65536CPR | - | Vertical | - | PWM, RS485, ST, SSI, SPI | Surface Mount | AEAT-9988M Series | - | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | - | |||||