Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantEXCELITAS TECH
Réf. FabricantVT935GCopie
Code Commande95F9039
Fiche technique
Voltage Rating100V
Dark Resistance Min1Mohm
Light Resistance Range40.5kohm
Sensor Case / Package-
Resistor Case / PackageRadial Leaded
No. of Pins2Pins
Power Rating80mW
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product Range-
SVHCTo Be Advised
Aperçu du produit
The VT935G is a Photoconductive Cell in ceramic device. It can be used as night light control and dusk to dawn light switching.
- Responsive to Very Low Light Levels (Moonlight) and Very High Light Levels (Sunlight)
- Wide Dynamic Range
- Low Noise and Distortion
- Suitable for 120/240VAC Applications
- Easy to Use in Both DC and AC Circuits
Applications
Industrial, Motor Drive & Control
Spécifications techniques
Voltage Rating
100V
Light Resistance Range
40.5kohm
Resistor Case / Package
Radial Leaded
Power Rating
80mW
Operating Temperature Max
75°C
SVHC
To Be Advised
Dark Resistance Min
1Mohm
Sensor Case / Package
-
No. of Pins
2Pins
Operating Temperature Min
-40°C
Product Range
-
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non
Conforme à la norme RoHS Phthalates:Non
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit