| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 12,880 $ | 12,88 $ |
| Total Prix | 12,88 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 12,880 $ |
| 50+ | 9,290 $ |
| 100+ | 8,510 $ |
| 250+ | 8,340 $ |
| 500+ | 8,170 $ |
| 1000+ | 8,010 $ |
| 2500+ | 7,840 $ |
| 5000+ | 7,670 $ |
Informations produit
Aperçu du produit
SP4001511XTMA1 is a SP400-15-11 XENSIV™ automotive tire pressure monitoring sensor with pressure range 100 to 1400KPa, truck derivative. The Infineon XENSIV™ SP40PLUS provides a very high level of integration, and is optimized to perform all of the functions necessary to implement a state-of-the-art Tire pressure monitoring system (TPMS) sensor module. With its integrated micro controller, sensors, and convenient peripherals, the SP40 PLUS needs the addition of only a few passive components and a battery to form a complete TPMS sensor assembly. Suitable for valve based TPMS-modules, OEM, aftermarket, retrofit, in tire TPMS modules applications.
- Patented Glass-Silicon-Glass MEMS pressure sensor with best-in-class media compatibility
- Calibrated pressure sensor for absolute air pressure measurement
- Z-axis accelerometer for motion detection and angular measurement
- Temperature and supply voltage sensors
- Industry-standard 8051 MCU with 14K of flash memory
- System controller with flexible wake-up and power management features
- RF transmitter with fractional-N sigma-delta PLL
- Firmware functions for determination of angular wheel position, supporting tire localization (APS)
- LF receiver allows carrier detection and modulated telegram reception
- 14 pin DSOSP package
Spécifications techniques
Absolute
-
-
DSOSP
14Pins
-
Surface Mount
Air
125°C
-
MSL 1 - Unlimited
100kPa
1.4MPa
3.6V
DSOSP
Digital
No Port
I2C, UART
-40°C
-
AEC-Q100
No SVHC (25-Jun-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit