Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantDWYER
Réf. Fabricant1910-1Copie
Délai d’approvisionnement standard du fabricant5 semaines
Code Commande82AK7523
Gamme de produit1900 Series
Votre numéro de pièce
3 En Stock
Vous en voulez davantage ?
Livraison standard gratuite
pour les commandes de plus de 200$
| Quantité | Prix |
|---|---|
| 1+ | 127,400 $ |
| 5+ | 121,030 $ |
| 10+ | 114,670 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
127,40 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantDWYER
Réf. Fabricant1910-1Copie
Délai d’approvisionnement standard du fabricant5 semaines
Code Commande82AK7523
Gamme de produit1900 Series
Fiche technique
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min0.4Inch-H2O
Operating Pressure Max1.6Inch-H2O
Contact ConfigurationSPDT
Switching Voltage Max480VAC
Switching Current Max15A
Pressure Port Size1/8"
Transducer Connection / TerminationScrew
Deadband Min0.15Inch-H2O
Deadband Max0.16Inch-H2O
Operating Temperature Min-
Operating Temperature Max-
Product Range1900 Series
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
1910-1 is a series 1900 compact low differential pressure switch. It combines advanced design and precision construction to makes this switch able to perform many of the tasks of larger, costlier units. Designed for air conditioning service, they also serve many fluidics, refrigeration, oven and dryer applications. It is also used in clogged filter detection and variable air volume controller.
- Operating range 0.40 to 1.6" water column
- Set point adjustment is easy with range screw located inside conduit enclosure
- Internal location helps prevent tampering
- UL, CE and CSA listed and FM approved
- For use with air or compatible gages
- SPDT switch
- Range screw protected inside enclosure provides simplifies making adjustments but prevents tampering
- Compact size and repeatability provides a high-value switch for many industrial and OEM applications
- Diaphragm in vertical position
- 1/8˝ female NPT connection
Spécifications techniques
Pressure Type
Differential
Operating Pressure Min
0.4Inch-H2O
Contact Configuration
SPDT
Switching Current Max
15A
Transducer Connection / Termination
Screw
Deadband Max
0.16Inch-H2O
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Pressure Port Type
NPT Female
Operating Pressure Max
1.6Inch-H2O
Switching Voltage Max
480VAC
Pressure Port Size
1/8"
Deadband Min
0.15Inch-H2O
Operating Temperature Min
-
Product Range
1900 Series
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit